Filter Your Search
31 - 40 of 99,336 results
|
36.11.9.009.4011
FINDER SpA
|
$1.9136 | Active | 9 V | 360 mW | 225 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 6.7 V | 11.7 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
TXS2-6V-1
Panasonic Electronic Components
|
$2.0078 | Active | 6 V | 50 mW | 720 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 4.8 V | 600 mV | 9 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CUL; UL | -40 °C | 70 °C | DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.004000508001016002 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||||||||||||||||||
|
ORWH-SS-112D1F,000
TE Connectivity
|
$2.2002 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 30 mA | 8.4 V | 1.2 V | 12 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
36.11.9.024.4011
FINDER SpA
|
$2.2184 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 18 V | 31.2 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
36.11.9.005.4011
FINDER SpA
|
$2.2821 | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 3.7 V | 6.5 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
HF118F/024-1ZS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$2.3377 | Active | 24 V | 240 mW | 2.35 kΩ | 10 A | 440 V | 300 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 10 mA | 16.8 V | 2.4 V | 36 V | 2500VA@440VAC | 10A@440VAC | 300W@300VDC | 10A@300VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 10.1 mm | 12.5 mm | 28.5 mm | 28.5mm x 10.1mm x 12.5mm | 0.003403606807213615 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
1422025-7
TE Connectivity
|
$2.3840 | Yes | Active | 12 V | 200 mW | 720 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | DC | 9 V | 1.2 V | 12 V | 26.15 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1500 Vrms | Random | 1 GΩ | 2 ms | 2 ms | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15 X 7.5 X 10 | 0.003200406400812802 inch | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||
|
32.21.7.005.4000
FINDER SpA
|
$2.3875 | Yes | Active | 5 V | 200 mW | 125 Ω | 15 A | 400 V | 100000 Cycle(s) | SPDT | MBB | DC | 3.9 V | 7.5 V | 1500VA@400VAC | 15A@400VAC | Random | 6 ms | 4 ms | UL; VDE | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 10 mm | 10.7 mm | 20 mm | 20mm x 10mm x 10.7mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
IM06DGR
TE Connectivity
|
$2.4174 | Active | 12 V | 140 mW | 1.029 kΩ | 5 A | 250 V | 220 V | 5 A | 100 MHz | 900 MHz | DPDT | MOMENTARY | RF RELAY | 12 mA | 9 V | 1.2 V | 12 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 750 Vrms | Random | -0.03 dB | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | NO | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.6mm | 0.75 g | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||
|
34.51.7.024.5310
FINDER SpA
|
$2.4239 | Active | 24 V | 170 mW | 3.35 kΩ | 10 A | 400 V | 60000 Cycle(s) | SPST | DC | 16.8 V | 36 V | 1500VA@400VAC | 10A@400VAC | Random | 5 ms | 3 ms | CSA; PCT; RINA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM A | SOLDER | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 |