Filter Your Search
21 - 30 of 99,336 results
|
ALDP109
Panasonic Electronic Components
|
$1.5027 | Active | 9 V | 405 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 6.75 V | 450 mV | 11.7 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | |||||||||||||||||||||||
|
OJ-SS-109LMH2-WG
TE Connectivity
|
$1.5700 | Yes | Active | 9 V | 200 mW | 405 Ω | 8 A | 277 V | 30 V | 8 A | SPST | DC | 9 V | 8A@277VAC | 8A@30VDC | 4000 Vrms | 750 Vrms | Random | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | PANEL MOUNT | 4 | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.6mm | 0.004000508001016002 inch | 9 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
ORWH-SH-124D1F,000
TE Connectivity
|
$1.5811 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 15 mA | 16.8 V | 2.4 V | 24 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
ALDP106
Panasonic Electronic Components
|
$1.6156 | Active | 6 V | 180 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 4.5 V | 300 mV | 7.8 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | |||||||||||||||||||||||
|
36.11.9.006.4011
FINDER SpA
|
$1.6774 | Active | 6 V | 360 mW | 100 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 4.5 V | 7.8 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||||
|
32.21.7.005.4000
FINDER SpA
|
$1.8615 | Yes | Active | 5 V | 200 mW | 125 Ω | 15 A | 400 V | 100000 Cycle(s) | SPDT | MBB | DC | 3.9 V | 7.5 V | 1500VA@400VAC | 15A@400VAC | Random | 6 ms | 4 ms | UL; VDE | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 10 mm | 10.7 mm | 20 mm | 20mm x 10mm x 10.7mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||||
|
36.11.9.009.4011
FINDER SpA
|
$1.8876 | Active | 9 V | 360 mW | 225 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 6.7 V | 11.7 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||||
|
TXS2-6V-1
Panasonic Electronic Components
|
$2.0662 | Active | 6 V | 50 mW | 720 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 4.8 V | 600 mV | 9 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CUL; UL | -40 °C | 70 °C | DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.004000508001016002 inch | PANASONIC CORP | compliant | EAR99 | Panasonic | 8536.49.00.50 | |||||||||||||
|
9011-05-10
Coto Technology USA
|
$2.1250 | Yes | Active | 5 V | 500 Ω | 250 mA | 100 V | 100 V | 250 mA | SPST | MOMENTARY | DC | 3.75 V | 400 mV | 6.5 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1000 GΩ | 350 µs | 100 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 4 | HERMETICAL | MATTE TIN | SOLDER | 3.81 mm | 6.73 mm | 10.16 mm | 10.16mm x 3.81mm x 6.73mm | 0.0032994665989331978 inch | COTO TECHNOLOGY INC | compliant | EAR99 | Coto Technology | 8536.41.00.60 | ||||||||||||||||||
|
34.51.7.024.5310
FINDER SpA
|
$2.1849 | Active | 24 V | 170 mW | 3.35 kΩ | 10 A | 400 V | 60000 Cycle(s) | SPST | DC | 16.8 V | 36 V | 1500VA@400VAC | 10A@400VAC | Random | 5 ms | 3 ms | CSA; PCT; RINA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM A | SOLDER | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 |