Filter Your Search
21 - 30 of 99,336 results
|
PCH-105D2,000
TE Connectivity
|
$1.5624 | Yes | Obsolete | 5 V | 400 mW | 63 Ω | 5 A | 277 V | 30 V | 5 A | SPDT | LATCHED | DC | 3.5 V | 250 mV | 5 V | 5A@277VAC | 5A@30VDC | 4000 Vrms | 750 Vrms | Random | 10 ms | 5 ms | CSA; UL; VDE | 50 °C | 85 °C | AC/DC | SILVER TIN ALLOY | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | NO | SOLDER/QUICK CONNECT | 10 mm | 15.2 mm | 20 mm | 20mm x 10mm x 15.2mm | 0.0037998475996952 inch | 7 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
PCH-106D2H,000
TE Connectivity
|
$1.5823 | Yes | Obsolete | 6 V | 400 mW | 90 Ω | 5 A | 277 V | 30 V | 5 A | SPDT | LATCHED | DC | 4.2 V | 300 mV | 6 V | 5A@277VAC | 5A@30VDC | 4000 Vrms | 750 Vrms | Random | 10 ms | 5 ms | CSA; UL; VDE | 50 °C | 85 °C | AC/DC | SILVER TIN ALLOY | PANEL MOUNT | 5 | 1 FORM C | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 10 mm | 15.2 mm | 20 mm | 20mm x 10mm x 15.2mm | 0.0037998475996952 inch | 7 g | TE CONNECTIVITY LTD | compliant | ||||||||||||||||
|
ALDP106
Panasonic Electronic Components
|
$1.6230 | Active | 6 V | 180 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 4.5 V | 300 mV | 7.8 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | Panasonic | EAR99 | ||||||||||||||||||||||
|
36.11.9.006.4011
FINDER SpA
|
$1.6306 | Active | 6 V | 360 mW | 100 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 4.5 V | 7.8 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||||
|
8L01-12-001
Coto Technology USA
|
$1.6566 | Yes | Active | 12 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 9.6 V | 1 V | 15 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.41.00.60 | ||||||||||||||||
|
PCH-148D2H,000
TE Connectivity
|
$1.6869 | Yes | Obsolete | 48 V | 400 mW | 5.76 kΩ | 5 A | 277 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 33.6 V | 2.4 V | 48 V | 5A@277VAC | 5A@30VDC | 4000 Vrms | 750 Vrms | Random | 10 ms | 5 ms | CQC; CUL; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER TIN ALLOY | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 15.2 mm | 20 mm | 20mm x 10mm x 15.2mm | 0.0037846075692151387 inch | 7 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.41.00.20 | |||||||||
|
PCJ-124D3M,301
TE Connectivity
|
$1.7045 | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 3 A | 250 V | 30 V | 3 A | 100000 Cycle(s) | SPST | LATCHED | DC | 18 V | 1.2 V | 24 V | 1250VA@250VAC | 3A@250VAC | 150W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 4 ms | CSA; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 4 | 1 FORM A | NO | SOLDER/QUICK CONNECT | 7 mm | 15.01 mm | 20.39 mm | 20.4mm x 7mm x 15mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.41.00.20 | ||||||||||||
|
PCN-124D3MHZ
TE Connectivity
|
$1.7173 | Active | 24 V | 120 mW | 208 Ω | 3 A | 277 V | 125 V | 3 A | SPST | DC | 3A@277VAC | 3A@125VDC | Random | 1 GΩ | CQC; UL; VDE | AC/DC | Silver Nickel | GOLD | 4 | 1 FORM A | SOLDER | 5 mm | 12.5 mm | 20 mm | 20mm x 5mm x 12.5mm | 0.0034010668021336042 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||
|
OMIH-SH-112L1,300
TE Connectivity
|
$1.7360 | Yes | Obsolete | 12 V | 540 mW | 270 Ω | 16 A | 250 V | 30 V | 16 A | SPDT | LATCHED | DC | 9 V | 600 mV | 4000VA@250VAC | 16A@250VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 1 GΩ | 20 ms | 8 ms | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
RT424024AP
TE Connectivity
|
$1.7860 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 8 A | 400 V | 8 A | DPDT | LATCHED | DC | 16.8 V | 2.4 V | 24 V | 2000VA@400VAC | 8A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CSA; UL; VDE | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 |