Filter Your Search
11 - 20 of 99,336 results
|
ORWH-SS-112D1F,000
TE Connectivity
|
$1.2827 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 30 mA | 8.4 V | 1.2 V | 12 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
36.11.9.003.4011
FINDER SpA
|
$1.3108 | Active | 3 V | 360 mW | 25 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 2.2 V | 3.9 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||||
|
ALDP124
Panasonic Electronic Components
|
$1.3680 | Yes | Active | 24 V | 2.88 kΩ | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 18 V | 1.2 V | 31.2 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | Panasonic | EAR99 | |||||||||||||||||||||
|
ORWH-SH-124D1F,000
TE Connectivity
|
$1.3705 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 15 mA | 16.8 V | 2.4 V | 24 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
ALDP105
Panasonic Electronic Components
|
$1.3719 | Active | 5 V | 125 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 3.75 V | 250 mV | 6.5 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | Panasonic | EAR99 | ||||||||||||||||||||||
|
AZ755-1A-24DE
American ZETTLER Inc
|
$1.3808 | Yes | Active | 24 V | 528 mW | 1.1 kΩ | 20 A | 380 V | 150 V | 20 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 17.3 V | 2.4 V | 45.7 V | 5540VA@380VAC | 20A@380VAC | 480W@150VDC | 20A@150VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; TUV; UL | -40 °C | 90 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | EPOXY | NO | SOLDER | 13 mm | 26.8 mm | 29 mm | 29mm x 13mm x 26.8mm | 0.004201168402336804 inch | AMERICAN ZETTLER INC | compliant | American Zettler | EAR99 | 8536.49.00.75 | ||||||||||
|
ALDP112
Panasonic Electronic Components
|
$1.4474 | Yes | Active | 12 V | 720 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 9 V | 600 mV | 15.6 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | Panasonic | EAR99 | |||||||||||||||||||||
|
ALDP118
Panasonic Electronic Components
|
$1.4740 | Active | 18 V | 1.62 kΩ | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 13.5 V | 900 mV | 23.4 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | Panasonic | EAR99 | ||||||||||||||||||||||
|
8L01-12-101
Coto Technology USA
|
$1.4873 | Yes | Active | 12 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 9.6 V | 1 V | 15 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.49.00.50 | ||||||||||||||||
|
ALDP109
Panasonic Electronic Components
|
$1.5562 | Active | 9 V | 405 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 6.75 V | 450 mV | 11.7 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | Panasonic | EAR99 |