Filter Your Search
31 - 40 of 99,336 results
|
ORWH-SS-112D1F,000
TE Connectivity
|
$2.2002 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 30 mA | 8.4 V | 1.2 V | 12 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
HF118F/024-1ZS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$2.3597 | Active | 24 V | 240 mW | 2.35 kΩ | 10 A | 440 V | 300 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 10 mA | 16.8 V | 2.4 V | 36 V | 2500VA@440VAC | 10A@440VAC | 300W@300VDC | 10A@300VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 10.1 mm | 12.5 mm | 28.5 mm | 28.5mm x 10.1mm x 12.5mm | 0.003403606807213615 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||
|
1422025-7
TE Connectivity
|
$2.3840 | Yes | Active | 12 V | 200 mW | 720 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | DC | 9 V | 1.2 V | 12 V | 26.15 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1500 Vrms | Random | 1 GΩ | 2 ms | 2 ms | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15 X 7.5 X 10 | 0.003200406400812802 inch | 2.8 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
IM06DGR
TE Connectivity
|
$2.3957 | Active | 12 V | 140 mW | 1.029 kΩ | 5 A | 250 V | 220 V | 5 A | 100 MHz | 900 MHz | DPDT | MOMENTARY | RF RELAY | 12 mA | 9 V | 1.2 V | 12 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 750 Vrms | Random | -0.03 dB | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | NO | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.6mm | 0.75 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
36.11.9.024.4011
FINDER SpA
|
$2.4000 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 18 V | 31.2 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
36.11.9.005.4011
FINDER SpA
|
$2.5285 | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 3.7 V | 6.5 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
1462041-5
TE Connectivity
|
$2.5494 | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | SPST | DC | 3.38 V | 450 mV | 10.8 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | AC/DC | Palladium Ruthenium | GOLD | 4 | 1 FORM A | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.65mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||
|
7-1462039-8
TE Connectivity
|
$2.7837 | Yes | Active | 4.5 V | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | DC | 3.38 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 3 ms | UL | AC/DC | Palladium Ruthenium | GOLD ALLOY | 8 | 2 FORM C | HERMETICAL | SOLDER | 5.7 mm | 5.8 mm | 10 mm | 10mm x 5.7mm x 5.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
1462043-6
TE Connectivity
|
$2.8525 | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | DPST | DC | 3.38 V | 450 mV | 10.8 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 3 ms | AC/DC | Palladium Ruthenium | GOLD | 6 | 2 FORM A | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.65mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
55.32.8.240.0040
FINDER SpA
|
$3.1478 | Yes | Active | 240 V | 1.5 W | 19.1 kΩ | 20 A | 400 V | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 5 mA | 192 V | 48 V | 264 V | 20A@400VAC | 10 ms | 5 ms | ANCE; CCC; CE; CSA; CUL; DEMKO; FIMKO; GOST; IMQ; LR; NEMKO; RINA | -40 °C | 85 °C | AC | Silver Nickel | PANEL MOUNT | 8 | 2 FORM C | RT1 | NO | QUICK CONNECT | 20.7 mm | 37.2 mm | 27.7 mm | 27.7mm x 20.7mm x 37.2mm | FINDER SPA | compliant | EAR99 |