Parametric results for: gssmd43ss under Other Relays

Filter Your Search

1 - 10 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCJ-112D3M,301
TE Connectivity
$0.9751 Yes Obsolete 12 V 200 mW 720 Ω 3 A 250 V 30 V 3 A SPST DC 12 V 3A@250VAC 3A@30VDC Random 1 GΩ UL; CSA; VDE; CQC 70 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT 4 1 FORM A NO SOLDER/QUICK CONNECT 7 mm 15.01 mm 20.39 mm 20.4mm x 7mm x 15mm 0.0034010668021336042 inch TE CONNECTIVITY LTD compliant EAR99 8536.41.00.20 TE Connectivity
40.51.7.048.5001
FINDER SpA
$1.0000 Active POWER/SIGNAL RELAY FINDER SPA compliant EAR99
9092-12-11
Coto Technology USA
$1.0000 Yes Active 12 V 750 Ω 500 mA 200 V 200 V 500 mA DPST MOMENTARY DC 9 V 1 V 15 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 1000 GΩ 750 µs 500 µs e3 -20 °C 85 °C AC/DC 6 2 FORM A HERMETICAL MATTE TIN SOLDER 3.81 mm 8.89 mm 15.24 mm 15.24mm x 3.81mm x 8.89mm 0.003200406400812802 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
9201-05-20
Coto Technology USA
$1.0000 Yes Active 5 V 100 mW 250 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, SHIELDED 20 mA 3.75 V 400 mV 6.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 400 µs 100 µs UL e4 -20 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT 6 1 FORM A HERMETICALLY SEALED NO GOLD SOLDER 6.1 mm 4.83 mm 17.78 mm 17.78mm x 6.1mm x 4.83mm COTO TECHNOLOGY INC unknown EAR99 8536.41.00.60 Coto Technology
9104-12-10
Coto Technology USA
$1.0000 Yes Active 12 V 500 Ω 500 mA 1 kV 1 kV 500 mA 300000000 Cycle(s) MOMENTARY DC 9 V 1 V 15 V 0.5A@1000VAC 10W@1000VDC 0.5A@1000VDC Random 100 GΩ 750 µs 500 µs UL e3 -20 °C 85 °C AC/DC 4 HERMETICAL MATTE TIN SOLDER 6.22 mm 8.13 mm 24.13 mm 24.13mm x 6.22mm x 8.13mm 0.003098806197612395 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
34.51.7.005.5019
FINDER SpA
$1.0000 Active 5 V 170 mW 130 Ω 10 A 400 V 60000 Cycle(s) SPDT DC 3.5 V 7.5 V 1500VA@400VAC 10A@400VAC Random 5 ms 3 ms CSA; PCT; RINA; UL; VDE -40 °C 85 °C AC/DC Silver Nickel GOLD 5 1 FORM C SOLDER 5 mm 15 mm 28 mm 28mm x 5mm x 15mm 0.003500127000254001 inch FINDER SPA compliant EAR99
9201-05-00
Coto Technology USA
$1.0000 Yes Active 5 V 100 mW 250 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, SHIELDED 20 mA 3.75 V 400 mV 6.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 400 µs 100 µs UL e4 -20 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO GOLD SOLDER 6.1 mm 4.83 mm 20.32 mm 20.32mm x 6.1mm x 4.83mm COTO TECHNOLOGY INC not_compliant EAR99 8536.41.00.60 Coto Technology
50.12.9.012.5000
FINDER SpA
$1.0000 Active 12 V 700 mW 205 Ω 15 A 400 V 100000 Cycle(s) DPDT LATCHED DC 9 V 14.4 V 2000VA@400VAC 15A@400VAC Random 10 ms 4 ms CSA; IMQ; PCT; UL -40 °C 70 °C AC/DC Silver Nickel GOLD 8 SOLDER 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005001270002540005 inch FINDER SPA compliant EAR99
8L41-05-001
Coto Technology USA
$1.0000 Yes Active 5 V 200 Ω 250 mA 100 V 100 V 250 mA SPDT MOMENTARY DC 3.8 V 500 mV 6.5 V 0.25A@100VAC 3W@100VDC 0.25A@100VDC Random 1 GΩ 1 ms 1 ms UL e3 -20 °C 85 °C AC/DC 8 1 FORM C HERMETICAL MATTE TIN SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
2332-05-010
Coto Technology USA
$1.0000 Yes Yes Active 5 V 175 Ω 500 mA 200 V 200 V 500 mA DPST MOMENTARY DRY REED RELAY DC 3.8 V 400 mV 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 1000 GΩ 500 µs 150 µs e3 -20 °C 85 °C AC/DC 8 2 FORM A HERMETICAL MATTE TIN SOLDER 5.33 mm 9.7 mm 20.57 mm 20.57mm x 5.33mm x 9.7mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology