Parametric results for: 737-1y-c under Other Relays

Filter Your Search

41 - 50 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
40.61.9.012.0000
FINDER SpA
$3.2166 Yes Obsolete 12 V 650 mW 220 Ω 16 A 250 V 100000 Cycle(s) SPDT DC 8.8 V 1.2 V 18 V 4000VA@250VAC 16A@250VAC Random 7 ms 3 ms CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 8 1 FORM C SOLDER 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005001270002540005 inch FINDER SPA compliant EAR99
9091-05-00
Coto Technology USA
$3.2864 Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 6.5 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 1000 GΩ 500 µs 300 µs UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO MATTE TIN SOLDER 3.81 mm 6.98 mm 15.62 mm 15.62mm x 3.81mm x 6.98mm 0.003200406400812802 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
OZ-SS-112LF,000
TE Connectivity
$3.3137 Yes Obsolete 12 V 540 mW 270 Ω 16 A 240 V 24 V 16 A SPDT LATCHED DC 9 V 600 mV 12 V 16A@240VAC 100 mΩ Random 1 GΩ 20 ms 8 ms CSA; TUV; UL 50 °C 70 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT 8 TUBE 1 FORM C FLUX-TIGHT NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm 29.2mm x 12.8mm x 20.6mm 0.004000508001016002 inch TE CONNECTIVITY LTD compliant TE Connectivity
36.11.9.048.4011
FINDER SpA
$3.3186 Active 48 V 360 mW 6.4 kΩ 15 A 250 V 50000 Cycle(s) SPDT MBB DC 36 V 62.4 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
40.61.9.012.0300
FINDER SpA
$3.4611 Obsolete 12 V 650 mW 220 Ω 16 A 250 V 100000 Cycle(s) SPST DC 8.8 V 1.2 V 18 V 4000VA@250VAC 16A@250VAC Random 7 ms 3 ms CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 8 1 FORM A SOLDER 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005001270002540005 inch FINDER SPA compliant EAR99
CM1-R-12V
Panasonic Electronic Components
$3.5048 Active 12 V 96 Ω 14 V 35 A 50000 Cycle(s) SPDT DC 3 V 1.2 V 35A@14VDC 2 mΩ Random 20 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 1 FORM C QUICK CONNECT 15 mm 22 mm 20 mm 20mm x 15mm x 22mm PANASONIC CORP unknown EAR99 8536.41.00.50 Panasonic
V23101-D0107-A401
TE Connectivity
$3.5249 Active 24 V 2.8 kΩ 3 A 125 V 120 V 3 A SPDT LATCHED DC 18 V 2.4 V 56 V 360VA@125VAC 3A@125VAC 72W@120VDC 3A@120VDC 100 mΩ Random 1 GΩ 7 ms 5 ms UL -40 °C 85 °C AC/DC Silver Nickel GOLD 6 1 FORM C SOLDER 10 mm 11.5 mm 15.4 mm 15.4mm x 10mm x 11.5mm 0.003500127000254001 inch TE CONNECTIVITY LTD unknown EAR99 8536.49.00.50
45.71.7.024.0410
FINDER SpA
$3.5643 Obsolete 24 V 360 mW 1.6 kΩ 30 A 400 V 100000 Cycle(s) SPST LATCHED DC 16.8 V 28.8 V 4000VA@400VAC 30A@400VAC Random 10 ms 2 ms -40 °C 105 °C AC/DC Silver Cadmium Oxide 6 1 FORM B SOLDER 12.5 mm 28.5 mm 40.7 mm 40.7mm x 12.5mm x 28.5mm 0.004000508001016002 inch FINDER SPA compliant EAR99
32.21.7.048.4300
FINDER SpA
$3.6123 Active 48 V 200 mW 11.52 kΩ 15 A 400 V 100000 Cycle(s) SPST-NO MBB DC 37.4 V 72 V 1500VA@400VAC 15A@400VAC Random 6 ms 2 ms UL; VDE AC/DC SILVER TIN OXIDE 4 1 FORM A SOLDER 10 mm 10.7 mm 20 mm 20mm x 10mm x 10.7mm 0.003500127000254001 inch FINDER SPA compliant EAR99
IM23GR
TE Connectivity
$3.6253 Yes Active 5 V 50 mW 500 Ω 2 A 250 V 220 V 2 A DPDT DC 4.25 V 500 mV 5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 750 Vrms Random 1000 GΩ 3 ms UL -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C HERMETICAL NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g TE CONNECTIVITY LTD unknown EAR99 8536.49.00.50 TE Connectivity