Parametric results for: V23234-A0001-X038 under Other Relays

Filter Your Search

11 - 20 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
9104-12-11
Coto Technology USA
$1.0000 Yes Active 12 V 500 Ω 500 mA 1 kV 1 kV 500 mA 300000000 Cycle(s) MOMENTARY DC 9 V 1 V 15 V 0.5A@1000VAC 10W@1000VDC 0.5A@1000VDC Random 100 GΩ 750 µs 500 µs UL e3 -20 °C 85 °C AC/DC 4 HERMETICAL MATTE TIN SOLDER 6.22 mm 8.13 mm 24.13 mm 24.13mm x 6.22mm x 8.13mm 0.003098806197612395 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
AZ9405-1C-24DEF
American ZETTLER Inc
$1.2554 Active 24 V 1.44 kΩ 10 A 277 V 30 V 10 A 100000 Cycle(s) SPDT LATCHED DC 1400VA@277VAC 10A@277VAC 150W@30VDC 10A@30VDC 100 mΩ Random 1 GΩ 10 ms 5 ms TUV; UL -40 °C 85 °C AC/DC Silver Tin Oxide 5 1 FORM C EPOXY SOLDER 9.9 mm 15.2 mm 19.8 mm 19.8mm x 9.9mm x 15.2mm 0.004000508001016002 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
ALDP112
Panasonic Electronic Components
$1.3541 Yes Active 12 V 720 Ω 5 A 277 V 200000 Cycle(s) SPST DC 9 V 600 mV 15.6 V 1385VA@277VAC 5A@277VAC 100 mΩ Random 1 GΩ 10 ms 10 ms UL; VDE -40 °C 85 °C AC Silver Nickel 4 1 FORM A SOLDER 7.2 mm 15.3 mm 20.5 mm 20.5mm x 7.2mm x 15.3mm 0.0034010668021336042 inch PANASONIC CORP unknown EAR99 Panasonic
ALDP124
Panasonic Electronic Components
$1.3600 Yes Active 24 V 2.88 kΩ 5 A 277 V 200000 Cycle(s) SPST DC 18 V 1.2 V 31.2 V 1385VA@277VAC 5A@277VAC 100 mΩ Random 1 GΩ 10 ms 10 ms UL; VDE -40 °C 85 °C AC Silver Nickel 4 1 FORM A SOLDER 7.2 mm 15.3 mm 20.5 mm 20.5mm x 7.2mm x 15.3mm 0.0034010668021336042 inch PANASONIC CORP unknown EAR99 Panasonic
ORWH-SH-105D1F,000
TE Connectivity
$1.3793 Yes Active 5 V 360 mW 70 Ω 15 A 277 V 28 V 15 A SPST MOMENTARY POWER/SIGNAL RELAY DC 71 mA 71 mA 3.5 V 500 mV 5 V 10A@277VAC 10A@28VDC 1500 Vrms 750 Vrms Random 1 GΩ 10 ms 5 ms CSA; UL; TUV 70 °C 70 °C AC/DC SILVER ZINC OXIDE PANEL MOUNT 5 BOX; TRAY 1 FORM C SEALED TYPE NO SOLDER/QUICK CONNECT 15.5 mm 19.8 mm 19 mm 19mm x 15.5mm x 15.8mm 0.004000508001016002 inch 9.5 g TE CONNECTIVITY LTD compliant TE Connectivity
AZ755-1A-24DE
American ZETTLER Inc
$1.3808 Yes Active 24 V 528 mW 1.1 kΩ 20 A 380 V 150 V 20 A SPST MOMENTARY POWER/SIGNAL RELAY DC 22 mA 17.3 V 2.4 V 45.7 V 5540VA@380VAC 20A@380VAC 480W@150VDC 20A@150VDC 50 mΩ Random 1 GΩ 15 ms 5 ms CUL; TUV; UL -40 °C 90 °C AC/DC Silver Cadmium Oxide THROUGH HOLE-STRAIGHT 6 1 FORM A EPOXY NO SOLDER 13 mm 26.8 mm 29 mm 29mm x 13mm x 26.8mm 0.004201168402336804 inch AMERICAN ZETTLER INC compliant EAR99 8536.49.00.75
ALDP105
Panasonic Electronic Components
$1.3834 Active 5 V 125 Ω 5 A 277 V 200000 Cycle(s) SPST DC 3.75 V 250 mV 6.5 V 1385VA@277VAC 5A@277VAC 100 mΩ Random 1 GΩ 10 ms 10 ms UL; VDE -40 °C 85 °C AC Silver Nickel 4 1 FORM A SOLDER 7.2 mm 15.3 mm 20.5 mm 20.5mm x 7.2mm x 15.3mm 0.0034010668021336042 inch PANASONIC CORP unknown EAR99 Panasonic
36.11.9.003.4011
FINDER SpA
$1.3865 Active 3 V 360 mW 25 Ω 15 A 250 V 50000 Cycle(s) SPDT MBB DC 2.2 V 3.9 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
ALDP118
Panasonic Electronic Components
$1.4740 Active 18 V 1.62 kΩ 5 A 277 V 200000 Cycle(s) SPST DC 13.5 V 900 mV 23.4 V 1385VA@277VAC 5A@277VAC 100 mΩ Random 1 GΩ 10 ms 10 ms UL; VDE -40 °C 85 °C AC Silver Nickel 4 1 FORM A SOLDER 7.2 mm 15.3 mm 20.5 mm 20.5mm x 7.2mm x 15.3mm 0.0034010668021336042 inch PANASONIC CORP unknown EAR99 Panasonic
ALDP109
Panasonic Electronic Components
$1.5027 Active 9 V 405 Ω 5 A 277 V 200000 Cycle(s) SPST DC 6.75 V 450 mV 11.7 V 1385VA@277VAC 5A@277VAC 100 mΩ Random 1 GΩ 10 ms 10 ms UL; VDE -40 °C 85 °C AC Silver Nickel 4 1 FORM A SOLDER 7.2 mm 15.3 mm 20.5 mm 20.5mm x 7.2mm x 15.3mm 0.0034010668021336042 inch PANASONIC CORP unknown EAR99 Panasonic