Parametric results for: J432DM-6M under Other Relays

Filter Your Search

21 - 30 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ORWH-SH-124D1F,000
TE Connectivity
$1.5391 Yes Active 24 V 360 mW 1.6 kΩ 15 A 277 V 28 V 15 A SPST MOMENTARY POWER/SIGNAL RELAY DC 15 mA 15 mA 16.8 V 2.4 V 24 V 10A@277VAC 10A@28VDC 1500 Vrms 750 Vrms Random 1 GΩ 10 ms 5 ms CSA; UL; TUV 70 °C 70 °C AC/DC SILVER ZINC OXIDE PANEL MOUNT 5 BOX; TRAY 1 FORM C SEALED TYPE NO SOLDER/QUICK CONNECT 15.5 mm 19.8 mm 19 mm 19mm x 15.5mm x 15.8mm 0.004000508001016002 inch 9.5 g TE CONNECTIVITY LTD compliant TE Connectivity
OJ-SS-109LMH2-WG
TE Connectivity
$1.5700 Yes Active 9 V 200 mW 405 Ω 8 A 277 V 30 V 8 A SPST DC 9 V 8A@277VAC 8A@30VDC 4000 Vrms 750 Vrms Random 50 °C 70 °C AC/DC SILVER TIN OXIDE INDIUM OXIDE PANEL MOUNT 4 BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.6mm 0.004000508001016002 inch 9 g TE CONNECTIVITY LTD compliant TE Connectivity
ALDP106
Panasonic Electronic Components
$1.6156 Active 6 V 180 Ω 5 A 277 V 200000 Cycle(s) SPST DC 4.5 V 300 mV 7.8 V 1385VA@277VAC 5A@277VAC 100 mΩ Random 1 GΩ 10 ms 10 ms UL; VDE -40 °C 85 °C AC Silver Nickel 4 1 FORM A SOLDER 7.2 mm 15.3 mm 20.5 mm 20.5mm x 7.2mm x 15.3mm 0.0034010668021336042 inch PANASONIC CORP unknown Panasonic EAR99
36.11.9.006.4011
FINDER SpA
$1.7326 Active 6 V 360 mW 100 Ω 15 A 250 V 50000 Cycle(s) SPDT MBB DC 4.5 V 7.8 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
RT424024AP
TE Connectivity
$1.7860 Yes Active 24 V 400 mW 1.44 kΩ 8 A 400 V 8 A DPDT LATCHED DC 16.8 V 2.4 V 24 V 2000VA@400VAC 8A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms CSA; UL; VDE 85 °C AC SILVER NICKEL PANEL MOUNT 8 BOX 2 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 13 g TE CONNECTIVITY LTD compliant TE Connectivity EAR99
36.11.9.012.4011
FINDER SpA
$1.8831 Yes Active 12 V 360 mW 400 Ω 15 A 250 V 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 15.6 V 2500VA@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.5mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
36.11.9.009.4011
FINDER SpA
$1.9443 Active 9 V 360 mW 225 Ω 15 A 250 V 50000 Cycle(s) SPDT MBB DC 6.7 V 11.7 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99
32.21.7.005.4000
FINDER SpA
$1.9847 Yes Active 5 V 200 mW 125 Ω 15 A 400 V 100000 Cycle(s) SPDT MBB DC 3.9 V 7.5 V 1500VA@400VAC 15A@400VAC Random 6 ms 4 ms UL; VDE AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 10 mm 10.7 mm 20 mm 20mm x 10mm x 10.7mm 0.003500127000254001 inch FINDER SPA compliant EAR99
TXS2-6V-1
Panasonic Electronic Components
$2.0078 Active 6 V 50 mW 720 Ω 110 V 1 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 4.8 V 600 mV 9 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD THROUGH HOLE-STRAIGHT 8 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.004000508001016002 inch PANASONIC CORP compliant Panasonic EAR99 8536.49.00.50
34.51.7.024.5310
FINDER SpA
$2.1891 Active 24 V 170 mW 3.35 kΩ 10 A 400 V 60000 Cycle(s) SPST DC 16.8 V 36 V 1500VA@400VAC 10A@400VAC Random 5 ms 3 ms CSA; PCT; RINA; UL; VDE -40 °C 85 °C AC/DC Silver Nickel GOLD 5 1 FORM A SOLDER 5 mm 15 mm 28 mm 28mm x 5mm x 15mm 0.003500127000254001 inch FINDER SPA compliant EAR99