Filter Your Search
1 - 10 of 99,335 results
|
7102-05-1010
Coto Technology USA
|
$0.9091 | Yes | Active | 5 V | 165 mW | 150 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPST | MBB | DRY REED RELAY | DC | SHIELDED | 33 mA | 3.75 V | 400 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 12.7 mm | 9.52 mm | 30.23 mm | 30.23mm x 12.7mm x 9.52mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | ||||||||||||||
|
AZ9405-1C-24DEF
American ZETTLER Inc
|
$0.9834 | Active | 24 V | 1.44 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 1400VA@277VAC | 10A@277VAC | 150W@30VDC | 10A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | TUV; UL | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | EPOXY | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||||
|
JS1A-6V
Panasonic Electronic Components
|
$0.9900 | Yes | Obsolete | PANASONIC CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RT314024WG
TE Connectivity
|
$1.0000 | Yes | Obsolete | 24 V | 400 mW | 1.44 kΩ | 16 A | 400 V | 16 A | SPDT | LATCHED | DC | 16.8 V | 2.4 V | 24 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CQC; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | FLUX-TIGHT | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||||||
|
JS1-B-5V-F-6K
Panasonic Electronic Components
|
$1.0569 | Obsolete | 5 V | 69.4 Ω | 10 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | DC | 3.5 V | 500 mV | 6.5 V | 2500VA@250VAC | 10A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | SOLDER | 16 mm | 16 mm | 22 mm | 22mm x 16mm x 16mm | 0.0038989077978155958 inch | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ||||||||||||||||||||
|
PCJ-112D3M,301
TE Connectivity
|
$1.1237 | Yes | Obsolete | 12 V | 200 mW | 720 Ω | 3 A | 250 V | 30 V | 3 A | SPST | DC | 12 V | 3A@250VAC | 3A@30VDC | Random | 1 GΩ | UL; CSA; VDE; CQC | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 4 | 1 FORM A | NO | SOLDER/QUICK CONNECT | 7 mm | 15.01 mm | 20.39 mm | 20.4mm x 7mm x 15mm | 0.0034010668021336042 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||||||||||||
|
ORWH-SH-105D1F,000
TE Connectivity
|
$1.1726 | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 71 mA | 3.5 V | 500 mV | 5 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
OJ-SS-109LMH2-WG
TE Connectivity
|
$1.2107 | Yes | Active | 9 V | 200 mW | 405 Ω | 8 A | 277 V | 30 V | 8 A | SPST | DC | 9 V | 8A@277VAC | 8A@30VDC | 4000 Vrms | 750 Vrms | Random | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | PANEL MOUNT | 4 | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.6mm | 0.004000508001016002 inch | 9 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
HE751A2410
Hamlin Electronics
|
$1.2139 | Yes | Transferred | 24 V | 2.15 kΩ | 300 V | 500 mA | SPST | DC | 16 V | 2 V | 46 V | 10W@300VDC | 0.5A@300VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | -20 °C | 85 °C | DC | 8 | 1 FORM A | HERMETICAL | SOLDER | 7.22 mm | 5.5 mm | 19.5 mm | 19.5mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||
|
8L01-05-001
Coto Technology USA
|
$1.2337 | Yes | Active | 5 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | MATTE TIN | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology |