Parametric results for: 3RT10562XB460LA2 under Other Relays

Filter Your Search

51 - 60 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-2027234-0
TE Connectivity
$3.6388 Yes Active 12 V 1 W 144 Ω 30 A 240 V SPST DC 9 V 1.2 V 7500VA@240VAC 30A@240VAC 75 mΩ Random 1 GΩ 15 ms 15 ms Silver Cadmium Oxide 5 1 FORM A SOLDER 27.4 mm 20.4 mm 32.5 mm 32.5mm x 27.4mm x 20.4mm 0.0032994665989331978 inch TE CONNECTIVITY LTD not_compliant
ACVN51212
Panasonic Electronic Components
$3.6536 Active 12 V 160.7 Ω 14 V 35 A 100000 Cycle(s) SPST DC 7 V 500 mV 16 V 35A@14VDC 3 mΩ Random 20 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 4 1 FORM A QUICK CONNECT 15 mm 15.7 mm 22.5 mm 22.5mm x 15mm x 15.7mm 0.011000762001524004 inch PANASONIC CORP unknown EAR99 8536.41.00.50 Panasonic
ACNM3112
Panasonic Electronic Components
$3.6720 Yes Active 640 mW 225 Ω 14 V 30 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 53 mA 7.2 V 1 V 12 V 30A@14VDC 10 ms 10 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT BOX; TUBE NO SOLDER 11 mm 14.4 mm 15.5 mm 15.5mm x 11mm x 14.4mm PANASONIC CORP compliant EAR99 8536.41.00.50 Panasonic ROHS COMPLIANT
RT114012WG
TE Connectivity
$3.6796 Yes Obsolete 12 V 400 mW 360 Ω 12 A 400 V 12 A SPDT LATCHED DC 8.4 V 1.2 V 3000VA@400VAC 12A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms CQC; CSA; UL; VDE 70 °C 85 °C AC SILVER NICKEL PANEL MOUNT 5 BOX; TUBE 1 FORM C FLUX-TIGHT NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 14 g TE CONNECTIVITY LTD compliant EAR99
40.52.9.110.0000
FINDER SpA
$3.6827 Yes Active 110 V 18 kΩ 15 A 400 V 100000 Cycle(s) DPDT LATCHED DC 80.3 V 165 V 2000VA@400VAC 15A@400VAC Random 7 ms 3 ms CCC; CSA; DEMKO; NEMKO; SEMKO; UL; VDE -40 °C 85 °C AC/DC Silver Nickel 2 FORM C QUICK CONNECT 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005300990601981204 inch FINDER SPA compliant EAR99 FINDER
RTD14012AP
TE Connectivity
$3.6996 Yes Active 12 V 400 mW 360 Ω 16 A 400 V 16 A SPDT LATCHED DC 8.4 V 1.2 V 12 V 4000VA@400VAC 16A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms CSA; UL; VDE 70 °C 85 °C AC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 14 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
9091-05-00
Coto Technology USA
$3.7102 Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 6.5 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 1000 GΩ 500 µs 300 µs UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO MATTE TIN SOLDER 3.81 mm 6.98 mm 15.62 mm 15.62mm x 3.81mm x 6.98mm 0.003200406400812802 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
40.31.9.012.0001
FINDER SpA
$3.7612 Yes Active 12 V 650 mW 220 Ω 20 A 400 V 200000 Cycle(s) SPDT LATCHED DC 8.8 V 18 V 2500VA@400VAC 20A@400VAC Random 7 ms 3 ms CCC; CSA; DEMKO; NEMKO; SEMKO; UL; VDE -40 °C 85 °C AC/DC Silver Nickel 1 FORM C QUICK CONNECT 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005300990601981204 inch FINDER SPA compliant EAR99
TXS2-12V-1
Panasonic Electronic Components
$3.7982 Active 12 V 50 mW 2.88 kΩ 110 V 1 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 4 mA 9.6 V 1.2 V 18 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD THROUGH HOLE-STRAIGHT 8 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.004000508001016002 inch PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
43.41.7.012.2000
FINDER SpA
$3.8489 Yes Obsolete 12 V 250 mW 580 Ω 10 A 400 V 100000 Cycle(s) SPDT LATCHED DC 8.4 V 600 mV 18 V 2500VA@400VAC 10A@400VAC Random 6 ms 4 ms CSA; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 5 1 FORM C SOLDER 10.2 mm 15.4 mm 30.2 mm 30.2mm x 10.2mm x 15.4mm 0.003500127000254001 inch FINDER SPA compliant EAR99 FINDER