Parametric results for: 3RT10562XB460LA2 under Other Relays

Filter Your Search

41 - 50 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
40.61.9.012.0300
FINDER SpA
$3.2590 Obsolete 12 V 650 mW 220 Ω 16 A 250 V 100000 Cycle(s) SPST DC 8.8 V 1.2 V 18 V 4000VA@250VAC 16A@250VAC Random 7 ms 3 ms CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 8 1 FORM A SOLDER 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005001270002540005 inch FINDER SPA compliant EAR99
40.61.9.024.0300
FINDER SpA
$3.2590 Yes Obsolete 24 V 650 mW 900 Ω 16 A 250 V 100000 Cycle(s) SPST DC 17.5 V 2.4 V 36 V 4000VA@250VAC 16A@250VAC Random 7 ms 3 ms CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 8 1 FORM A SOLDER 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005001270002540005 inch FINDER SPA compliant EAR99 FINDER
IM06DGR
TE Connectivity
$3.2607 Active 12 V 140 mW 1.029 kΩ 5 A 250 V 220 V 5 A 100 MHz 900 MHz DPDT MOMENTARY RF RELAY 12 mA 9 V 1.2 V 12 V 5A@250VAC 5A@220VDC 1500 Vrms 750 Vrms Random -0.03 dB -37 dB 8 ms 10 ms 18 ms 1.49 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C NO 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.6mm 0.75 g TE CONNECTIVITY LTD unknown EAR99 TE Connectivity 8536.49.00.50
CM1-R-12V
Panasonic Electronic Components
$3.2963 Active 12 V 96 Ω 14 V 35 A 50000 Cycle(s) SPDT DC 3 V 1.2 V 35A@14VDC 2 mΩ Random 20 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 1 FORM C QUICK CONNECT 15 mm 22 mm 20 mm 20mm x 15mm x 22mm PANASONIC CORP unknown EAR99 Panasonic 8536.41.00.50
OZ-SS-112LF,000
TE Connectivity
$3.3137 Yes Obsolete 12 V 540 mW 270 Ω 16 A 240 V 24 V 16 A SPDT LATCHED DC 9 V 600 mV 12 V 16A@240VAC 100 mΩ Random 1 GΩ 20 ms 8 ms CSA; TUV; UL 50 °C 70 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT 8 TUBE 1 FORM C FLUX-TIGHT NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm 29.2mm x 12.8mm x 20.6mm 0.004000508001016002 inch TE CONNECTIVITY LTD compliant TE Connectivity
45.71.7.024.0410
FINDER SpA
$3.3560 Obsolete 24 V 360 mW 1.6 kΩ 30 A 400 V 100000 Cycle(s) SPST LATCHED DC 16.8 V 28.8 V 4000VA@400VAC 30A@400VAC Random 10 ms 2 ms -40 °C 105 °C AC/DC Silver Cadmium Oxide 6 1 FORM B SOLDER 12.5 mm 28.5 mm 40.7 mm 40.7mm x 12.5mm x 28.5mm 0.004000508001016002 inch FINDER SPA compliant EAR99
32.21.7.048.4300
FINDER SpA
$3.4079 Active 48 V 200 mW 11.52 kΩ 15 A 400 V 100000 Cycle(s) SPST-NO MBB DC 37.4 V 72 V 1500VA@400VAC 15A@400VAC Random 6 ms 2 ms UL; VDE AC/DC SILVER TIN OXIDE 4 1 FORM A SOLDER 10 mm 10.7 mm 20 mm 20mm x 10mm x 10.7mm 0.003500127000254001 inch FINDER SPA compliant EAR99
45.91.7.024.0310
FINDER SpA
$3.4836 Active 24 V 360 mW 1.6 kΩ 30 A 400 V 30000 Cycle(s) SPST LATCHED DC 16.8 V 28.8 V 4000VA@400VAC 30A@400VAC Random 12 ms 2 ms -40 °C 105 °C AC/DC Silver Nickel 6 1 FORM A SOLDER 12.5 mm 28.5 mm 40.7 mm 40.7mm x 12.5mm x 28.5mm 0.004000508001016002 inch FINDER SPA compliant EAR99
IM23GR
TE Connectivity
$3.5694 Yes Active 5 V 50 mW 500 Ω 2 A 250 V 220 V 2 A DPDT DC 4.25 V 500 mV 5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 750 Vrms Random 1000 GΩ 3 ms UL -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C HERMETICAL NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g TE CONNECTIVITY LTD unknown EAR99 TE Connectivity 8536.49.00.50
41.61.9.012.0310
FINDER SpA
$3.6128 Active 12 V 400 mW 360 Ω 30 A 400 V 50000 Cycle(s) SPDT LATCHED DC 8.4 V 2.4 V 18 V 4000VA@400VAC 30A@400VAC Random 5 ms 4 ms CSA; RINA; UL; VDE -40 °C 85 °C AC Silver Nickel 8 1 FORM C SOLDER 12.5 mm 15.7 mm 29 mm 29mm x 12.5mm x 15.7mm 0.0037998475996952 inch FINDER SPA compliant EAR99