Parametric results for: 3RT10562XB460LA2 under Other Relays

Filter Your Search

31 - 40 of 99,336 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HF118F/024-1ZS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
$2.2779 Active 24 V 240 mW 2.35 kΩ 10 A 440 V 300 V 10 A SPDT MOMENTARY POWER/SIGNAL RELAY DC SOCKET MOUNTABLE 10 mA 16.8 V 2.4 V 36 V 2500VA@440VAC 10A@440VAC 300W@300VDC 10A@300VDC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 10.1 mm 12.5 mm 28.5 mm 28.5mm x 10.1mm x 12.5mm 0.003403606807213615 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant EAR99 8536.49.00.50 Hongfa
36.11.9.024.4011
FINDER SpA
$2.3569 Yes Active 24 V 360 mW 1.6 kΩ 15 A 250 V 50000 Cycle(s) SPDT MBB DC 18 V 31.2 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99 FINDER
1422025-7
TE Connectivity
$2.3840 Yes Active 12 V 200 mW 720 Ω 2 A 250 V 220 V 2 A DPDT DC 9 V 1.2 V 12 V 26.15 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1500 Vrms Random 1 GΩ 2 ms 2 ms UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15 X 7.5 X 10 0.003200406400812802 inch 2.8 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity
36.11.9.005.4011
FINDER SpA
$2.4950 Yes Active 5 V 360 mW 70 Ω 15 A 250 V 50000 Cycle(s) SPDT MBB DC 3.7 V 6.5 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99 FINDER
1462041-5
TE Connectivity
$2.5494 Yes Active 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A SPST DC 3.38 V 450 mV 10.8 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 3 ms AC/DC Palladium Ruthenium GOLD 4 1 FORM A SOLDER 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.65mm TE CONNECTIVITY LTD compliant
7-1462039-8
TE Connectivity
$2.7837 Yes Active 4.5 V 100 mW 203 Ω 2 A 250 V 220 V 2 A DPDT DC 3.38 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ Random 1 GΩ 3 ms UL AC/DC Palladium Ruthenium GOLD ALLOY 8 2 FORM C HERMETICAL SOLDER 5.7 mm 5.8 mm 10 mm 10mm x 5.7mm x 5.8mm 0.003200406400812802 inch TE CONNECTIVITY LTD compliant TE Connectivity
1462043-6
TE Connectivity
$2.8525 Yes Active 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A DPST DC 3.38 V 450 mV 10.8 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ Random 1 GΩ 3 ms AC/DC Palladium Ruthenium GOLD 6 2 FORM A SOLDER 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.65mm TE CONNECTIVITY LTD compliant TE Connectivity
8L01-12-001
Coto Technology USA
$3.0000 Yes Active 12 V 500 Ω 500 mA 200 V 200 V 500 mA SPST MOMENTARY DC 9.6 V 1 V 15 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 10 GΩ 500 µs 500 µs UL e3 -20 °C 85 °C AC/DC 8 1 FORM A HERMETICAL MATTE TIN SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
40.61.9.012.0000
FINDER SpA
$3.0323 Yes Obsolete 12 V 650 mW 220 Ω 16 A 250 V 100000 Cycle(s) SPDT DC 8.8 V 1.2 V 18 V 4000VA@250VAC 16A@250VAC Random 7 ms 3 ms CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 8 1 FORM C SOLDER 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005001270002540005 inch FINDER SPA compliant EAR99 FINDER
36.11.9.048.4011
FINDER SpA
$3.2422 Active 48 V 360 mW 6.4 kΩ 15 A 250 V 50000 Cycle(s) SPDT MBB DC 36 V 62.4 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99 FINDER