Filter Your Search
41 - 50 of 3,155 results
|
RFRX1001TR13
Qorvo
|
Check for Price | Yes | Obsolete | YES | DOWN CONVERTER | GAAS | 4 V | 220 mA | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | QORVO INC | LCC32,.2SQ,20 | compliant | ||||||||||||||||||||||||||||
|
HMC6789BLC5A
Analog Devices Inc
|
Check for Price | No | Yes | Active | 50 Ω | YES | 44 GHz | DOWN CONVERTER | GAAS | 10 dB | 4 GHz | YES | 3 V | 44 GHz | 37 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | ANALOG DEVICES INC | LCC-16 | compliant | 16 | E-16-2 | Analog Devices | ||||||||||||||||
|
TGC1411-EPU
TriQuint Semiconductor
|
Check for Price | Obsolete | DOWN CONVERTER | TRIQUINT SEMICONDUCTOR INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
CV0303-B
Pacific Monolithics
|
Check for Price | No | Contact Manufacturer | YES | GAAS | 8,-5 V | e0 | SURFACE MOUNT | 10 | CERAMIC | SOP10,.45 | Tin/Lead (Sn/Pb) | PACIFIC MONOLITHICS | SOP10,.45 | unknown | ||||||||||||||||||||||||||||
|
RFUV1003SB
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | YES | UP CONVERTER | GAAS | 5 V | 500 mA | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | RF MICRO DEVICES INC | LCC32,.2SQ,20 | unknown | 5A991.G | 8542.39.00.01 | ||||||||||||||||||||||||
|
UPC2775GR
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | YES | BIPOLAR | 9 V | 89 mA | e0 | 70 °C | -20 °C | SURFACE MOUNT | 20 | PLASTIC/EPOXY | SSOP20,.25 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | SSOP20,.25 | unknown | |||||||||||||||||||||||||
|
CHR3663-QEG/21
United Monolithic Semiconductors
|
Check for Price | Yes | Contact Manufacturer | YES | GAAS | 4.5 V | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16X.2,20 | UNITED MONOLITHIC SEMICONDUCTOR SAS | compliant | |||||||||||||||||||||||||||||
|
AR0618LC2B
L-3 Narda Microwave - West
|
Check for Price | Obsolete | 2 | 18 GHz | DOWN CONVERTER | SMA-F, IMAGE REJECTION, LOW NOISE | 22 dB | 80 MHz | 40 MHz | YES | 4 dB | 18 GHz | 6 GHz | 85 °C | -54 °C | COAXIAL | L-3 NARDA-MITEQ | unknown | |||||||||||||||||||||||||
|
UPC2721GV-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 50 Ω | 7 dBm | 2 GHz | DOWN CONVERTER | 18 dB | 600 MHz | 50 MHz | -30 dBm | YES | 15 dB | 2 GHz | 900 MHz | e6 | 85 °C | -40 °C | COMPONENT | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | compliant | |||||||||||||||||||||
|
SSM0408LC2MDQ
L-3 Narda Microwave - West
|
Check for Price | Active | 50 Ω | 2.5 | 8 GHz | UP CONVERTER | SMA-F | 500 MHz | NO | 8 GHz | 4 GHz | 8 GHz | 4 GHz | 85 °C | -54 °C | COAXIAL | L-3 NARDA-MITEQ | unknown |