Filter Your Search
21 - 30 of 3,155 results
|
HMC977LP4E
Analog Devices Inc
|
$42.6605 | No | Yes | Active | 50 Ω | 28 GHz | DOWN CONVERTER | 11 dB | 3.5 GHz | YES | 28 GHz | 20 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SMT, 20 PIN | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||
|
HMC1065LP4E
Analog Devices Inc
|
$57.7310 | No | Yes | Active | 50 Ω | 34 GHz | DOWN CONVERTER | 9 dB | 4 GHz | YES | 34 GHz | 27 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||||
|
ADMV4420ACPZ
Analog Devices Inc
|
$62.1637 | No | Yes | Active | 50 Ω | 7 dBm | YES | 22.05 GHz | DOWN CONVERTER | BICMOS | 26 dB | 2.5 GHz | 900 MHz | YES | 5 V | 22.05 GHz | 16.95 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | ANALOG DEVICES INC | LFCSP-32 | 32 | CP-32-12 | compliant | Analog Devices | 2018-10-12 | |||||||||||||
|
HMC815BLC5
Analog Devices Inc
|
$67.1821 | No | Yes | Active | 50 Ω | 20 dBm | YES | UP CONVERTER | GAAS | 3.75 GHz | 15 dBm | YES | 4.5 V | 27 GHz | 21 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | Analog Devices | |||||||||||||
|
HMC6505ALC5
Analog Devices Inc
|
$68.9458 | No | Yes | Active | 50 Ω | 1.22 | 22 dBm | YES | UP CONVERTER | GAAS | 3 GHz | 10 dBm | YES | 5 V | 8.6 GHz | 5.5 GHz | 12 dB | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | Analog Devices | ||||||||||||
|
HMC1113LP5E
Analog Devices Inc
|
$73.5125 | No | Yes | Active | 50 Ω | YES | 16 GHz | DOWN CONVERTER | GAAS | 9 dB | 3.5 GHz | 8 dBm | NO | 2.5 dB | 3,4 V | 16 GHz | 10 GHz | 120 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
HMC908ALC5TR-R5
Analog Devices Inc
|
$74.0852 | No | Yes | Active | 50 Ω | 12 GHz | DOWN CONVERTER | 7 dB | 3.5 GHz | 5 dBm | YES | 12 GHz | 9 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) | ANALOG DEVICES INC | 32 | E-32-1 | compliant | Analog Devices | |||||||||||||||||||||
|
HMC908ALC5
Analog Devices Inc
|
$76.6509 | No | Yes | Active | 50 Ω | 12 GHz | DOWN CONVERTER | 7 dB | 3.5 GHz | 5 dBm | YES | 12 GHz | 9 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) | ANALOG DEVICES INC | 32 | E-32-1 | compliant | Analog Devices | |||||||||||||||||||||
|
ADRF6780ACPZN
Analog Devices Inc
|
$132.7801 | No | Yes | Active | 100 Ω | YES | UP CONVERTER | 3.5 GHz | 800 MHz | YES | 1.8,3.3,5 V | 23.6 GHz | 5.9 GHz | 7 dB | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | ANALOG DEVICES INC | LFCSP-32 | 32 | CP-32-20 | compliant | Analog Devices | 2019-01-03 | ||||||||||||||||
|
HMC8119
Analog Devices Inc
|
$138.6954 | No | Yes | Active | 50 Ω | UP CONVERTER | 10 GHz | YES | 86 GHz | 81 GHz | 85 °C | -55 °C | COMPONENT | ANALOG DEVICES INC | DIE-24 | 0 | C-24-3 | compliant | 5A991.B | 8542.33.00.01 |