Parametric results for: CHR2291 under RF/Microwave Up/Down Converters

Filter Your Search

21 - 30 of 3,218 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADMV4630BCPZN
Analog Devices Inc
$39.9332 Buy No Yes Active UP CONVERTER e3 Matte Tin (Sn) ANALOG DEVICES INC 40 CP-40-7 compliant Analog Devices
ADMV4420ACPZ
Analog Devices Inc
$54.5568 Buy No Yes Active 50 Ω 7 dBm YES 22.05 GHz DOWN CONVERTER BICMOS 26 dB 2.5 GHz 900 MHz YES 5 V 22.05 GHz 16.95 GHz 85 °C -40 °C COMPONENT SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 ANALOG DEVICES INC 32 CP-32-12 compliant Analog Devices LFCSP-32 2018-10-12
HMC1065LP4E
Analog Devices Inc
$55.5166 Buy No Yes Active 50 Ω 34 GHz DOWN CONVERTER 9 dB 4 GHz YES 34 GHz 27 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 24 HCP-24-2 compliant Analog Devices EAR99 8542.39.00.01
HMC815BLC5
Analog Devices Inc
$59.2855 Buy No Yes Active 50 Ω 20 dBm YES UP CONVERTER GAAS 3.75 GHz 15 dBm YES 4.5 V 27 GHz 21 GHz 7 dB e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC 32 E-32-1 compliant Analog Devices LCC-32
ADMV1011AEZ
Analog Devices Inc
$62.7304 Buy No Yes Active 50 Ω 25 dBm YES UP CONVERTER GAAS 4 GHz 2 GHz 15 dBm YES 22 dB 3.5,5 V 24 GHz 17 GHz 15 dB 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 ANALOG DEVICES INC 32 E-32-1 compliant Analog Devices LCC-32
HMC6505ALC5
Analog Devices Inc
$64.9082 Buy No Yes Active 50 Ω 1.22 22 dBm YES UP CONVERTER GAAS 3 GHz 10 dBm YES 5 V 8.6 GHz 5.5 GHz 12 dB e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC 32 E-32-1 compliant Analog Devices LCC-32
HMC1113LP5E
Analog Devices Inc
$67.9250 Buy No Yes Active 50 Ω YES 16 GHz DOWN CONVERTER GAAS 9 dB 3.5 GHz 8 dBm NO 2.5 dB 3,4 V 16 GHz 10 GHz 120 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 32 HCP-32-1 compliant Analog Devices SMT-32 EAR99 8542.39.00.01
HMC908ALC5TR-R5
Analog Devices Inc
$68.2405 Buy No Yes Active 50 Ω 12 GHz DOWN CONVERTER 7 dB 3.5 GHz 5 dBm YES 12 GHz 9 GHz e4 85 °C -40 °C COMPONENT Gold (Au) ANALOG DEVICES INC 32 E-32-1 compliant Analog Devices
ADRF6780ACPZN
Analog Devices Inc
$118.1057 Buy No Yes Active 100 Ω YES UP CONVERTER 3.5 GHz 800 MHz YES 1.8,3.3,5 V 23.6 GHz 5.9 GHz 7 dB 85 °C -40 °C COMPONENT SURFACE MOUNT 32 PLASTIC/EPOXY LCC32,.2SQ,20 ANALOG DEVICES INC 32 CP-32-20 compliant Analog Devices LFCSP-32 2019-01-03
ADMV1013ACCZ
Analog Devices Inc
$133.3745 Buy No Yes Active 50 Ω UP CONVERTER 6 GHz 800 MHz 19 dB 44 GHz 24 GHz 13 dB e4 85 °C -40 °C COMPONENT Nickel/Palladium/Gold (Ni/Pd/Au) ANALOG DEVICES INC 40 CC-40-5 compliant Analog Devices