Parametric results for: UPC272G2-E1-A under RF/Microwave Up/Down Converters

Filter Your Search

1 - 10 of 3,155 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX2682EUT+T
Maxim Integrated Products
$0.3785 Yes Yes Transferred 50 Ω 1.5 YES 2.5 GHz DOWN CONVERTER BIPOLAR 8.7 dB 500 MHz 10 MHz YES 3/5 V 2.5 GHz 400 MHz 12.7 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 MATTE TIN MAXIM INTEGRATED PRODUCTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01
MAX2680EUT+T
Maxim Integrated Products
$0.4225 Yes Yes Transferred 50 Ω 1.5 YES 2.5 GHz DOWN CONVERTER BIPOLAR 5.7 dB 500 MHz 10 MHz YES 3/5 V 2.5 GHz 400 MHz 7.7 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 MATTE TIN MAXIM INTEGRATED PRODUCTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01
MAX2681EUT+T
Maxim Integrated Products
$0.7983 Yes Yes Transferred 50 Ω 1.5 YES 2.5 GHz DOWN CONVERTER BIPOLAR 6.7 dB 500 MHz 10 MHz YES 3/5 V 2.5 GHz 400 MHz 21.8 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 MATTE TIN MAXIM INTEGRATED PRODUCTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01
MAX2661EUT+T
Maxim Integrated Products
$1.5686 Yes Yes Transferred 50 Ω 2.2 UP CONVERTER 500 MHz 40 MHz NO 11.8 dB 2.5 GHz 400 MHz 7 dB e3 85 °C -40 °C COMPONENT MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
GC1012B-PQ
Texas Instruments
$1.7596 Yes Yes Obsolete YES DOWN CONVERTER CMOS YES 3.3 V 400 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 120 PLASTIC/EPOXY QFP120,1.2SQ,32 Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC QFP120,1.2SQ,32 compliant
MAX2671EUT+T
Maxim Integrated Products
$1.9888 Yes Yes Transferred 50 Ω 2.2 YES UP CONVERTER BIPOLAR 500 MHz 40 MHz NO 11.3 dB 3/5 V 2.5 GHz 400 MHz 16.6 mA 6.7 dB e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 MATTE TIN MAXIM INTEGRATED PRODUCTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01
MAX2660EUT+T
Maxim Integrated Products
$2.0266 Yes Yes Transferred 50 Ω 2.2 UP CONVERTER 500 MHz 40 MHz NO 11.9 dB 2.5 GHz 400 MHz 3.9 dB e3 85 °C -40 °C COMPONENT MATTE TIN MAXIM INTEGRATED PRODUCTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01
MAX2673EUA+
Maxim Integrated Products
$2.1050 Yes Yes Transferred 50 Ω 2.2 UP CONVERTER 500 MHz 40 MHz NO 10.4 dB 2.5 GHz 400 MHz 7.8 dB e3 85 °C -40 °C COMPONENT MATTE TIN MAXIM INTEGRATED PRODUCTS INC MICRO MAX PACKAGE-8 compliant EAR99 8542.39.00.01
LA7784-TLM-E
onsemi
$2.1265 Yes Obsolete YES BIPOLAR 5 V 130 mA e6 70 °C -20 °C SURFACE MOUNT 34 PLASTIC/EPOXY SOP34,.3,32 Tin/Bismuth (Sn/Bi) ONSEMI unknown HSOP28 (275mil) 28 943AA onsemi
MAX2410EEI+
Maxim Integrated Products
$4.0996 Yes Yes Obsolete 50 Ω 2 1.9 GHz UP/DOWN CONVERTER 6.6 dB 450 MHz -17 dBm NO 1.9 GHz 1.9 GHz 8.6 dB e3 85 °C -40 °C MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01