Filter Your Search
1 - 10 of 3,155 results
|
MAX2682EUT+T
Maxim Integrated Products
|
$0.3785 | Yes | Yes | Transferred | 50 Ω | 1.5 | YES | 2.5 GHz | DOWN CONVERTER | BIPOLAR | 8.7 dB | 500 MHz | 10 MHz | YES | 3/5 V | 2.5 GHz | 400 MHz | 12.7 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX2680EUT+T
Maxim Integrated Products
|
$0.4225 | Yes | Yes | Transferred | 50 Ω | 1.5 | YES | 2.5 GHz | DOWN CONVERTER | BIPOLAR | 5.7 dB | 500 MHz | 10 MHz | YES | 3/5 V | 2.5 GHz | 400 MHz | 7.7 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX2681EUT+T
Maxim Integrated Products
|
$0.7983 | Yes | Yes | Transferred | 50 Ω | 1.5 | YES | 2.5 GHz | DOWN CONVERTER | BIPOLAR | 6.7 dB | 500 MHz | 10 MHz | YES | 3/5 V | 2.5 GHz | 400 MHz | 21.8 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX2661EUT+T
Maxim Integrated Products
|
$1.5686 | Yes | Yes | Transferred | 50 Ω | 2.2 | UP CONVERTER | 500 MHz | 40 MHz | NO | 11.8 dB | 2.5 GHz | 400 MHz | 7 dB | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
GC1012B-PQ
Texas Instruments
|
$1.7596 | Yes | Yes | Obsolete | YES | DOWN CONVERTER | CMOS | YES | 3.3 V | 400 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 120 | PLASTIC/EPOXY | QFP120,1.2SQ,32 | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | QFP120,1.2SQ,32 | compliant | |||||||||||||||||||||
|
MAX2671EUT+T
Maxim Integrated Products
|
$1.9888 | Yes | Yes | Transferred | 50 Ω | 2.2 | YES | UP CONVERTER | BIPOLAR | 500 MHz | 40 MHz | NO | 11.3 dB | 3/5 V | 2.5 GHz | 400 MHz | 16.6 mA | 6.7 dB | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX2660EUT+T
Maxim Integrated Products
|
$2.0381 | Yes | Yes | Transferred | 50 Ω | 2.2 | UP CONVERTER | 500 MHz | 40 MHz | NO | 11.9 dB | 2.5 GHz | 400 MHz | 3.9 dB | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX2673EUA+
Maxim Integrated Products
|
$2.0548 | Yes | Yes | Transferred | 50 Ω | 2.2 | UP CONVERTER | 500 MHz | 40 MHz | NO | 10.4 dB | 2.5 GHz | 400 MHz | 7.8 dB | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | MICRO MAX PACKAGE-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LA7784-TLM-E
onsemi
|
$2.2908 | Yes | Obsolete | YES | BIPOLAR | 5 V | 130 mA | e6 | 70 °C | -20 °C | SURFACE MOUNT | 34 | PLASTIC/EPOXY | SOP34,.3,32 | Tin/Bismuth (Sn/Bi) | ONSEMI | unknown | HSOP28 (275mil) | 28 | 943AA | onsemi | ||||||||||||||||||||||
|
MAX2410EEI+
Maxim Integrated Products
|
$4.0996 | Yes | Yes | Obsolete | 50 Ω | 2 | 1.9 GHz | UP/DOWN CONVERTER | 6.6 dB | 450 MHz | -17 dBm | NO | 1.9 GHz | 1.9 GHz | 8.6 dB | e3 | 85 °C | -40 °C | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 |