Filter Your Search
41 - 50 of 3,155 results
|
CC-24AL
Cobham RFMW Solutions
|
Check for Price | Obsolete | 2 | 4 GHz | UP CONVERTER | 40 MHz | 20 MHz | 23 dBm | NO | 4 GHz | 2 GHz | 4 GHz | 2 GHz | 85 °C | -54 °C | AEROFLEX/KDI INC | unknown | ||||||||||||||||||||||
|
HPMX-7123-TR1
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 2.4 GHz | DOWN CONVERTER | 12.5 dB | 400 MHz | 50 MHz | NO | 11.5 dB | 2.4 GHz | 400 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SSM1218MC2MDA
L3 Harris Narda-Miteq
|
Check for Price | Active | 50 Ω | 2.5 | 18 GHz | UP CONVERTER | SMA-F | 40 MHz | 20 MHz | NO | 18 GHz | 12 GHz | 18 GHz | 12 GHz | 85 °C | -54 °C | COAXIAL | MITEQ INC | unknown | ||||||||||||||||||||
|
UPB1007K-E1-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 Ω | DOWN CONVERTER | 15.5 dB | YES | 14.5 dB | 85 °C | -40 °C | COMPONENT | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | PLASTIC, QFN-36 | |||||||||||||||||||||||||
|
RFDR16-53
RFHIC
|
Check for Price | Yes | Contact Manufacturer | YES | GAAS | 5 V | 80 °C | -30 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | DILCC14,1.17,112 | RFHIC CORP | unknown | DILCC14,1.17,112 | ||||||||||||||||||||||||
|
4140-52
pSemi
|
Check for Price | Yes | Yes | Active | YES | UP/DOWN CONVERTER | CMOS | YES | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.13,38 | MATTE TIN | PSEMI CORP | compliant | SOLCC6,.13,38 | |||||||||||||||||||
|
ES/FMM5116YE
SUMITOMO ELECTRIC Device Innovations Inc
|
Check for Price | Transferred | 50 Ω | 30 GHz | UP CONVERTER | HIGH RELIABILITY | 3 GHz | 100 MHz | YES | 30 GHz | 20 GHz | -19 dB | 85 °C | -40 °C | COMPONENT | EUDYNA DEVICES INC | unknown | ||||||||||||||||||||||
|
UPB-1B-8.15
L3 Harris Narda-Miteq
|
Check for Price | Active | UP CONVERTER | MITEQ INC | unknown | ||||||||||||||||||||||||||||||||||
|
AR1218LC2B
L-3 Narda Microwave - West
|
Check for Price | Obsolete | 2 | 18 GHz | DOWN CONVERTER | SMA-F, IMAGE REJECTION, LOW NOISE | 27 dB | 80 MHz | 40 MHz | YES | 3.5 dB | 18 GHz | 12 GHz | 85 °C | -54 °C | COAXIAL | L-3 NARDA-MITEQ | unknown | |||||||||||||||||||||
|
ES/FMM5117YE
SUMITOMO ELECTRIC Device Innovations Inc
|
Check for Price | Transferred | 50 Ω | 30 GHz | DOWN CONVERTER | HIGH RELIABILITY | -19 dB | 3 GHz | 100 MHz | YES | 30 GHz | 20 GHz | 85 °C | -40 °C | COMPONENT | EUDYNA DEVICES INC | unknown |