Parametric results for: E200Z7D under RF/Microwave Terminations

Filter Your Search

11 - 20 of 17,878 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A125N50X4
Anaren Microwave
$1.3875 Yes Yes Transferred 50 Ω 50.97 dBm 4 GHz RF/MICROWAVE TERMINATION 4 GHz e3 150 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC ROHS COMPLIANT, CERAMIC PACKAGE-2 compliant
A150N50X4E
Anaren Microwave
$1.4000 Transferred 50 Ω 51.76 dBm 2.7 GHz RF/MICROWAVE TERMINATION 2.7 GHz e3 200 °C -50 °C COMPONENT MATTE TIN OVER NICKEL ANAREN INC ROHS COMPLIANT PACKAGE-1 unknown
C20N50Z4
Anaren Microwave
$1.4250 Yes Yes Transferred 50 Ω 43.01 dBm 2.3 GHz RF/MICROWAVE TERMINATION 2.3 GHz e3 200 °C -50 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC ROHS COMPLIANT PACKAGE-2 compliant ANAREN
A150N50X4B
Anaren Microwave
$1.4750 Yes Yes Transferred 50 Ω 51.76 dBm 2.7 GHz RF/MICROWAVE TERMINATION 2.7 GHz e3 200 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC ROHS COMPLIANT, CERAMIC PACKAGE-1 compliant
A150N50X4C
Anaren Microwave
$1.4750 Yes Transferred 50 Ω 51.76 dBm 1.1 3 GHz RF/MICROWAVE TERMINATION 3 GHz 150 °C -55 °C COMPONENT ANAREN INC ROHS COMPLIANT PACKAGE-1 compliant
C8A50Z4B
Anaren Microwave
$1.6478 Yes Yes Transferred 50 Ω 39.03 dBm 6 GHz RF/MICROWAVE TERMINATION 6 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC unknown ANAREN 5A991.G 8533.21.00.00
C10A50Z4
Anaren Microwave
$1.6629 Yes Yes Transferred 50 Ω 40 dBm 1.25 3 GHz RF/MICROWAVE TERMINATION 3 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 compliant ANAREN
C50A50Z4
Anaren Microwave
$1.7250 Yes Yes Transferred 50 Ω 46.99 dBm 2.7 GHz RF/MICROWAVE TERMINATION 2.7 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 compliant ANAREN
C16N50Z4A
Anaren Microwave
$1.7500 Yes Yes Transferred 50 Ω 42.04 dBm 1.25 3 GHz RF/MICROWAVE TERMINATION 3 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC ROHS COMPLIANT, CERAMIC PACKAGE-2 compliant
C16A50Z4
Anaren Microwave
$1.8066 Yes Yes Transferred 50 Ω 42.04 dBm 4 GHz RF/MICROWAVE TERMINATION 4 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC ROHS COMPLIANT, CERAMIC PACKAGE-2 compliant ANAREN