Filter Your Search
11 - 20 of 83,543 results
Select Parts | Part Number |
---|
|
F2910NBGP8
Renesas Electronics Corporation
|
||
|
F2977NEGK
Renesas Electronics Corporation
|
||
|
HMC544AETR
Analog Devices Inc
|
||
|
HMC221BE
Analog Devices Inc
|
||
|
F2970NCGK
Renesas Electronics Corporation
|
||
|
HMC544AE
Analog Devices Inc
|
||
|
F2976NEGK
Renesas Electronics Corporation
|
||
|
HMC221BETR
Analog Devices Inc
|
||
|
F2911NBGP
Renesas Electronics Corporation
|
||
|
ADG902BRMZ
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Characteristic Impedance
|
Input Power-Max (CW)
|
Insertion Loss-Max
|
VSWR-Max
|
On Time-Nom |
Surface Mount
|
Operating Frequency-Max
|
RF/Microwave Device Type
|
Technology |
1dB Compression Point
|
Additional Feature
|
Isolation-Min
|
Number of Functions |
Operating Frequency-Max
|
Operating Frequency-Min
|
Port Termination
|
Power Supplies
|
Supply Current-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Terminal Finish
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Samacsys Manufacturer
|
Package Description
|
Yes | Yes | Active | 50 Ω | 23 dBm | 1 dB | 3.3 | 265 µs | YES | 8 GHz | SPST | 34 dBm | HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY | 30 dB | 1 | 8 GHz | 30 MHz | ABSORPTIVE | 3.3 V | 374 µA | e3 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 8 | NBG8P3 | compliant | NLR | 8542390001 | 2020-09-09 | Renesas Electronics | ||||
Yes | Yes | Active | 50 Ω | 33 dBm | 0.56 dB | 1.08 | 1.5 µs | YES | 6 GHz | SPDT | HIGH ISOLATION, I/P POWER-MAX(PEAK)=6.3W | 29 dB | 1 | 6 GHz | 30 MHz | REFLECTIVE | 3.3 V | 150 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | LCC12,.08SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 12 | NEG12 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
No | Yes | Active | 50 Ω | 39 dBm | 1 dB | 1.08 | 4 GHz | SPDT | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | ROHS COMPLIANT, COMPACT, PLASTIC, SMT, SOT-26, 6 PIN | ||||||||||||||||||||
No | Yes | Active | 50 Ω | 20 dBm | 1.1 dB | 1.05 | 10 ns | YES | 3 GHz | SPDT | GAAS | 8 dBm | 14 dB | 1 | 3 GHz | 10 kHz | REFLECTIVE | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | ANALOG DEVICES INC | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOT-23, 6 PIN | ||||||||
Yes | Yes | Active | SPDT | e3 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 20 | NCG20P1 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||||||||||||||||||||||
No | Yes | Active | 50 Ω | 39 dBm | 1 dB | 1.08 | 4 GHz | SPDT | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | SOT-26, 6 PIN | ||||||||||||||||||||
Yes | Yes | Active | 50 Ω | 30 dBm | 0.56 dB | 1.08 | 1.5 µs | YES | 10 GHz | SPDT | HIGH ISOLATION, I/P POWER-MAX(PEAK)=3.16W | 29 dB | 3 | 10 GHz | 5 MHz | REFLECTIVE | 3.3 V | 150 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | LCC12,.08SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 12 | NEG12 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
No | Yes | Active | 50 Ω | 20 dBm | 1.1 dB | 1.05 | 10 ns | YES | 3 GHz | SPDT | GAAS | 8 dBm | 14 dB | 1 | 3 GHz | 10 kHz | REFLECTIVE | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | SOT-23, 6 PIN | ||||||||||
Yes | Yes | Active | 75 Ω | 21 dBm | 0.55 dB | 1.05 | 1000 ns | YES | 3.5 GHz | SPST | HIGH RELIABILITY, HIGH ISOLATION AND I/P POWER-MAX(PEAK)=24 DBM | 75 dB | 1 | 3.5 GHz | 1 MHz | REFLECTIVE | 3.3 V | 304 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 8 | NBG8P3 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.07 | 5 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 20 dBm | 1 | 2.5 GHz | REFLECTIVE | 1.8/2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | MSOP-8 |
|
F2910NBGP8
Renesas Electronics Corporation
|
$1.1445 | Yes | Yes | Active | 50 Ω | 23 dBm | 1 dB | 3.3 | 265 µs | YES | 8 GHz | SPST | 34 dBm | HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY | 30 dB | 1 | 8 GHz | 30 MHz | ABSORPTIVE | 3.3 V | 374 µA | e3 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 8 | NBG8P3 | compliant | NLR | 8542390001 | 2020-09-09 | Renesas Electronics | |||||
|
F2977NEGK
Renesas Electronics Corporation
|
$1.6828 | Yes | Yes | Active | 50 Ω | 33 dBm | 0.56 dB | 1.08 | 1.5 µs | YES | 6 GHz | SPDT | HIGH ISOLATION, I/P POWER-MAX(PEAK)=6.3W | 29 dB | 1 | 6 GHz | 30 MHz | REFLECTIVE | 3.3 V | 150 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | LCC12,.08SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 12 | NEG12 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||
|
HMC544AETR
Analog Devices Inc
|
$1.8836 | No | Yes | Active | 50 Ω | 39 dBm | 1 dB | 1.08 | 4 GHz | SPDT | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | ROHS COMPLIANT, COMPACT, PLASTIC, SMT, SOT-26, 6 PIN | |||||||||||||||||||||
|
HMC221BE
Analog Devices Inc
|
$1.9956 | No | Yes | Active | 50 Ω | 20 dBm | 1.1 dB | 1.05 | 10 ns | YES | 3 GHz | SPDT | GAAS | 8 dBm | 14 dB | 1 | 3 GHz | 10 kHz | REFLECTIVE | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | ANALOG DEVICES INC | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOT-23, 6 PIN | |||||||||
|
F2970NCGK
Renesas Electronics Corporation
|
$2.0201 | Yes | Yes | Active | SPDT | e3 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 20 | NCG20P1 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||||||||||||||||||||
|
HMC544AE
Analog Devices Inc
|
$2.0483 | No | Yes | Active | 50 Ω | 39 dBm | 1 dB | 1.08 | 4 GHz | SPDT | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | SOT-26, 6 PIN | |||||||||||||||||||||
|
F2976NEGK
Renesas Electronics Corporation
|
$2.0669 | Yes | Yes | Active | 50 Ω | 30 dBm | 0.56 dB | 1.08 | 1.5 µs | YES | 10 GHz | SPDT | HIGH ISOLATION, I/P POWER-MAX(PEAK)=3.16W | 29 dB | 3 | 10 GHz | 5 MHz | REFLECTIVE | 3.3 V | 150 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | LCC12,.08SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 12 | NEG12 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||
|
HMC221BETR
Analog Devices Inc
|
$2.0747 | No | Yes | Active | 50 Ω | 20 dBm | 1.1 dB | 1.05 | 10 ns | YES | 3 GHz | SPDT | GAAS | 8 dBm | 14 dB | 1 | 3 GHz | 10 kHz | REFLECTIVE | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | SOT-23, 6 PIN | |||||||||||
|
F2911NBGP
Renesas Electronics Corporation
|
$2.1308 | Yes | Yes | Active | 75 Ω | 21 dBm | 0.55 dB | 1.05 | 1000 ns | YES | 3.5 GHz | SPST | HIGH RELIABILITY, HIGH ISOLATION AND I/P POWER-MAX(PEAK)=24 DBM | 75 dB | 1 | 3.5 GHz | 1 MHz | REFLECTIVE | 3.3 V | 304 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 8 | NBG8P3 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||
|
ADG902BRMZ
Analog Devices Inc
|
$2.4292 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.07 | 5 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 20 dBm | 1 | 2.5 GHz | REFLECTIVE | 1.8/2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | MSOP-8 |