Filter Your Search
21 - 30 of 83,471 results
|
SKYA21012
Skyworks Solutions Inc
|
$0.5745 | Yes | Active | SPDT | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | ||||||||||||||||||||||||||||
|
SKY13335-381LF
Skyworks Solutions Inc
|
$0.5788 | Yes | Yes | Active | 50 Ω | 31 dBm | 0.7 dB | 1.33 | 6 GHz | SPDT | HIGH ISOLATION | 6 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | 2 X 1.50 MM, 0.50 MM HEIGHT, GREEN, ULTRA MINIATURE PACKAGE-6 | |||||||||||||||
|
AS222-92LF
Skyworks Solutions Inc
|
$0.5806 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.7 dB | 1.4 | 20 ns | YES | 3 GHz | SPDT | GAAS | 20 dBm | 16 dB | 1 | 3 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | |||||||
|
RF3023TR7
RF Micro Devices Inc
|
$0.5817 | Yes | Transferred | 50 Ω | 36 dBm | 0.4 dB | 1.33 | 40 ns | YES | 4 GHz | SPDT | GAAS | 32 dBm | 22 dB | 1 | 4 GHz | 10 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | unknown | 5A991.G | 8541.21.00.75 | GREEN, MO-203, SC-70, 6 PIN | |||||
|
SKY13374-397LF
Skyworks Solutions Inc
|
$0.5868 | Yes | Active | 50 Ω | 36 dBm | 0.55 dB | 1.33 | 2.2 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 2.2 GHz | 800 MHz | 85 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | 2 X 2 MM, GREEN, QFN-12 | ||||||||||||||||
|
SKY13330-397LF
Skyworks Solutions Inc
|
$0.5868 | Yes | Active | 50 Ω | 40 dBm | 0.65 dB | 1.22 | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 100 MHz | e3 | 85 °C | -20 °C | COMPONENT | TIN | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | 2 X 2 MM, GREEN, QFN-12 | ||||||||||||||
|
AS213-92LF
Skyworks Solutions Inc
|
$0.5899 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.7 dB | 1.4 | 3 GHz | DIVERSITY SWITCH | 3 GHz | 100 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8536.50.70.00 | Skyworks | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | ||||||||||||||
|
PE42750MLAA-Z
pSemi
|
$0.6000 | Yes | Active | 75 Ω | 26.02 dBm | 1.8 dB | 1.15 | 2.2 GHz | DIVERSITY SWITCH | CMOS COMPATIBLE, HIGH ISOLATION | 2.2 GHz | 5 MHz | e4 | 85 °C | -40 °C | COMPONENT | NICKEL PALLADIUM GOLD | PSEMI CORP | compliant | EAR99 | 8536.50.70.00 | 3 X 3 MM, 0.75 MM HEIGHT, GREEN, QFN-12 | |||||||||||||||
|
AS179-92LF
Skyworks Solutions Inc
|
$0.6081 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.6 dB | 1.45 | 100 ns | YES | 3 GHz | SPDT | GAAS | 34 dBm | HIGH ISOLATION | 20 dB | 1 | 3 GHz | 300 kHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | TIN | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||
|
SKY13348-374LF
Skyworks Solutions Inc
|
$0.6095 | Yes | Active | 50 Ω | 37.99 dBm | 1.15 dB | 1.43 | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 500 MHz | 85 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN |