Parametric results for: qnv110h under RF/Microwave Switches

Filter Your Search

21 - 30 of 83,346 results

All Filters
|
1.53.51.52333.5
-
50755056636975
-
10601023354860
-
0.54.10.51.42.33.24.1
-
880826446280
-
1813568
-
0.002350.00217.526.335
-
7040 0007010 05320 03530 01840 000
-
018 00004 5009 00013 50018 000
-
251752563100138175
-
-6525-65-42-20325
-
113.614.157.310.4513.6
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
ADG918BRMZ-500RL7
Analog Devices Inc
ADG918BRMZ
Analog Devices Inc
ADG901BRMZ
Analog Devices Inc
HMC284AMS8GETR
Analog Devices Inc
ADG918BCPZ-REEL7
Analog Devices Inc
F2912NCGI
Renesas Electronics Corporation
F2913NLGK
Renesas Electronics Corporation
ADG918BCPZ-500RL7
Analog Devices Inc
F2912NCGI8
Renesas Electronics Corporation
HMC545AE
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
Insertion Loss-Max
VSWR-Max
On Time-Nom Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Technology 1dB Compression Point
Additional Feature
Isolation-Min
Number of Functions Operating Frequency-Max
Operating Frequency-Min
Port Termination
Power Supplies
Supply Current-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Terminal Finish
Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.09 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 34 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.09 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 34 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.07 3.6 ns YES 2.5 GHz DIVERSITY SWITCH CMOS 17 dBm 31 dB 1 2.5 GHz ABSORPTIVE 1.8/2.5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
No Yes Active 50 Ω 25.91 dBm 1.1 dB 1.12 5 ns YES 3.5 GHz SPDT 29 dBm 30 dB 1 3.5 GHz ABSORPTIVE e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC 8 HRH-8-1 compliant Analog Devices
No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.09 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 36 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.1,20 Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, CP-8-2, LFCSP-8 8 CP-8-13 compliant EAR99 8542.39.00.01 Analog Devices
Yes Yes Active 50 Ω 1.4 dB 1.09 1.1 µs YES 9 GHz SPDT 30 dBm 23 dB 1 9 GHz 9 kHz ABSORPTIVE 3.3 V 153 µA e3 125 °C -55 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.16SQ,20 TIN RENESAS ELECTRONICS CORP VFQFPN-20 20 NCG20P1 compliant NLR 8542390001 Renesas Electronics VFQFPN
Yes Yes Active 50 Ω 27 dBm 1.65 dB 1.22 155 ns YES 6 GHz SPDT HIGH LINEARITY AND ISOLATION, I/P POWER-MAX(PEAK)=1W 46 dB 2 6 GHz 50 MHz ABSORPTIVE 3.3 V 170 µA e3 110 °C -40 °C COMPONENT SURFACE MOUNT 20 LCC20,.16SQ,20 TIN RENESAS ELECTRONICS CORP 20 NLG20T1 compliant NLR 8542390001 Renesas Electronics VFQFPN
No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.09 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 36 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.1,20 Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, CP-8-2, LFCSP-8 8 CP-8-13 compliant EAR99 8542.39.00.01 Analog Devices
Yes Yes Active 50 Ω 1.4 dB 1.09 1.1 µs YES 9 GHz SPDT 30 dBm 23 dB 1 9 GHz 9 kHz ABSORPTIVE 3.3 V 153 µA e3 125 °C -55 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.16SQ,20 MATTE TIN RENESAS ELECTRONICS CORP VFQFPN-20 20 NCG20P1 compliant NLR 8542390001 Renesas Electronics VFQFPN
No Yes Active 50 Ω 34 dBm 0.7 dB 1.13 3 GHz SPDT 3 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) - annealed ANALOG DEVICES INC SOT-26, 6 PIN 6 RJ-6 compliant Analog Devices
Compare
ADG918BRMZ-500RL7
Analog Devices Inc
$2.6636 No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.09 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 34 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
ADG918BRMZ
Analog Devices Inc
$2.7020 No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.09 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 34 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
ADG901BRMZ
Analog Devices Inc
$2.7583 No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.07 3.6 ns YES 2.5 GHz DIVERSITY SWITCH CMOS 17 dBm 31 dB 1 2.5 GHz ABSORPTIVE 1.8/2.5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
HMC284AMS8GETR
Analog Devices Inc
$2.8533 No Yes Active 50 Ω 25.91 dBm 1.1 dB 1.12 5 ns YES 3.5 GHz SPDT 29 dBm 30 dB 1 3.5 GHz ABSORPTIVE e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC 8 HRH-8-1 compliant Analog Devices
ADG918BCPZ-REEL7
Analog Devices Inc
$2.9258 No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.09 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 36 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.1,20 Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, CP-8-2, LFCSP-8 8 CP-8-13 compliant EAR99 8542.39.00.01 Analog Devices
F2912NCGI
Renesas Electronics Corporation
$2.9374 Yes Yes Active 50 Ω 1.4 dB 1.09 1.1 µs YES 9 GHz SPDT 30 dBm 23 dB 1 9 GHz 9 kHz ABSORPTIVE 3.3 V 153 µA e3 125 °C -55 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.16SQ,20 TIN RENESAS ELECTRONICS CORP VFQFPN-20 20 NCG20P1 compliant NLR 8542390001 Renesas Electronics VFQFPN
F2913NLGK
Renesas Electronics Corporation
$3.0087 Yes Yes Active 50 Ω 27 dBm 1.65 dB 1.22 155 ns YES 6 GHz SPDT HIGH LINEARITY AND ISOLATION, I/P POWER-MAX(PEAK)=1W 46 dB 2 6 GHz 50 MHz ABSORPTIVE 3.3 V 170 µA e3 110 °C -40 °C COMPONENT SURFACE MOUNT 20 LCC20,.16SQ,20 TIN RENESAS ELECTRONICS CORP 20 NLG20T1 compliant NLR 8542390001 Renesas Electronics VFQFPN
ADG918BCPZ-500RL7
Analog Devices Inc
$3.0198 No Yes Active 50 Ω 17.99 dBm 1.25 dB 1.09 6.6 ns YES 4 GHz DIVERSITY SWITCH CMOS 17 dBm 36 dB 1 4 GHz ABSORP/REFLECTIVE 1.65/2.75 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.1,20 Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, CP-8-2, LFCSP-8 8 CP-8-13 compliant EAR99 8542.39.00.01 Analog Devices
F2912NCGI8
Renesas Electronics Corporation
$3.1055 Yes Yes Active 50 Ω 1.4 dB 1.09 1.1 µs YES 9 GHz SPDT 30 dBm 23 dB 1 9 GHz 9 kHz ABSORPTIVE 3.3 V 153 µA e3 125 °C -55 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.16SQ,20 MATTE TIN RENESAS ELECTRONICS CORP VFQFPN-20 20 NCG20P1 compliant NLR 8542390001 Renesas Electronics VFQFPN
HMC545AE
Analog Devices Inc
$3.1478 No Yes Active 50 Ω 34 dBm 0.7 dB 1.13 3 GHz SPDT 3 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) - annealed ANALOG DEVICES INC SOT-26, 6 PIN 6 RJ-6 compliant Analog Devices