Filter Your Search
1 - 10 of 3,547 results
|
HMC649ALP6E
Analog Devices Inc
|
$102.2067 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-28 | 28 | HCP-28-2 | compliant | Analog Devices | ||||||
|
HMC936ALP6E
Analog Devices Inc
|
$103.1445 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 28 PIN | 28 | HCP-28-2 | compliant | Analog Devices | 2016-04-18 | ||||||
|
HMC647ALP6E
Analog Devices Inc
|
$120.4397 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | 28 | HCP-28-2 | compliant | Analog Devices | |||||||
|
HMC642ALC5
Analog Devices Inc
|
$253.3368 | No | Yes | Active | 50 Ω | 29 dBm | 10 dB | 1.78 | YES | 12.5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 12.5 GHz | 9 GHz | 360 deg | 5.625 deg | +-5 V | 5.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 32 PIN | 32 | HE-32-1 | compliant | Analog Devices | ||||
|
QQ-66-12T
Cobham RFMW Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 12 dB | 2.2 | 12.4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 12.4 GHz | 7 GHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||||||||||||||||||||
|
PHS-6022-MF-TNC-79
Vertiv Inc
|
Check for Price | Obsolete | 50 Ω | 47 dBm | 0.93 dB | 1.6 | 18 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | TNC-F; TNC-M, I/P POWER-MAX(PEAK)=60DBM | 18 GHz | 60 deg | 125 °C | -55 °C | COAXIAL | EMERSON NETWORK POWER | unknown | |||||||||||||||||||||
|
PQ-66T
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 12 dB | 2.2 | 12.4 GHz | PHASE SHIFTER | 12.4 GHz | 7 GHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | |||||||||||||||||||||
|
QQ-72-12T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 2 dB | 1.75 | 12.4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 12.4 GHz | 8 GHz | 60 deg | 60 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||
|
ST-15-105
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | PHASE SHIFTER | PULSAR MICROWAVE CORP | unknown | ||||||||||||||||||||||||||||||||
|
2696-0104-40
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant |