Filter Your Search
41 - 50 of 3,547 results
|
QQ-63-10
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.9 dB | 1.4 | 5 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 5 GHz | 4.4 GHz | 15 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||||
|
PQ-16L5
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.6 dB | 1.35 | 500 MHz | PHASE SHIFTER | 500 MHz | 250 MHz | 50 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||||
|
PSAM-4-2500B
Merrimac Industries Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 2.5 | 2.615 GHz | PHASE SHIFTER | HIGH RELIABILITY | 2.615 GHz | 2.375 GHz | 360 deg | 85 °C | -55 °C | MODULE | MERRIMAC INDUSTRIES INC | unknown | ||||
|
100D0898-30MHZ-TNC
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 20 dBm | 5 dB | 1.5 | 300 MHz | PHASE SHIFTER | 300 MHz | 30 MHz | 358.6 deg | 71 °C | -40 °C | COAXIAL | DAICO INDUSTRIES INC | unknown | ||||||
|
6803
Spectrum Control
|
Check for Price | Active | 55.44 dBm | 0.5 dB | 1.6 | 4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | N-F, I/P POWER-MAX(PEAK)=63.98DBM | 4 GHz | 190 deg | 125 °C | -40 °C | COAXIAL | API TECHNOLOGIES CORP | compliant | |||||||
|
PSP-4-10B
Crane Aerospace & Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 Ω | 30 dBm | 1.75 dB | 1.75 | 10.5 MHz | DIGITALLY CONTROLLED PHASE SHIFTER | 10.5 MHz | 9.5 MHz | 360 deg | 85 °C | -55 °C | MODULE | CRANE AEROSPACE & ELECTRONICS | compliant | |||||
|
PQ-59C
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 1.25 dB | 1.75 | 4 GHz | PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE | 4 GHz | 2 GHz | 40 deg | 125 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | |||||||
|
917-12
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 200 dBm | 0.8 dB | 1.5 | 20 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 2.92 MM-F; 2.92 MM-M | 20 GHz | 225 deg | 125 °C | -55 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | ||||
|
PSS-2B-XXXB
Interpoint
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 Ω | 26.99 dBm | 1.5 dB | 1.6 | 400 MHz | COAXIAL MECHANICAL PHASE SHIFTER | 400 MHz | 10 MHz | 90 deg | 85 °C | -55 °C | MODULE | CRANE ELECTRONICS INC | compliant | ||||
|
QQ-74T
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 17 dB | 2.5 | 18 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 18 GHz | 8 GHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown |