Filter Your Search
41 - 50 of 3,547 results
|
980-4
Cobham Semiconductor Solutions
|
Check for Price | Yes | Transferred | 50 Ω | 40 dBm | 1 dB | 1.45 | 12.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | SMA | 12.4 GHz | 290 deg | 85 °C | -50 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | |||||||||||||||
|
980-4
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 40 dBm | 1 dB | 1.45 | 12.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | SMA | 12.4 GHz | 290 deg | 85 °C | -50 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | ||||||||||||||
|
DPS89032
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 4 dB | 1.3 | 300 MHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F | 300 MHz | 100 MHz | 358.6 deg | 85 °C | -55 °C | COAXIAL | DAICO INDUSTRIES INC | unknown | ||||||||||||||||
|
B4QF-1006
TOKO Inc
|
Check for Price | Obsolete | 50 Ω | 4 dB | 1.11 | 500 MHz | PHASE SHIFTER | 500 MHz | 1 MHz | 92 deg | COMPONENT | TOKO INC | unknown | |||||||||||||||||||
|
PSM-2-10B
Merrimac Industries Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 27 dBm | 1.5 dB | 1.6 | 10.5 MHz | DIGITALLY CONTROLLED PHASE SHIFTER | 10.5 MHz | 9.5 MHz | 90 deg | 85 °C | -55 °C | MODULE | MERRIMAC INDUSTRIES INC | unknown | ||||||||||||||
|
QQ-27T
Aeroflex Inc
|
Check for Price | Transferred | 50 Ω | 30 dBm | 3 dB | 1.5 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 180 deg | 180 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||||||||||||||
|
QQ-27T
Cobham RFMW Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 3 dB | 1.5 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 180 deg | 180 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||||||||||||||
|
MA4HYB390-1303T
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 30 dBm | 5.4 dB | 4.05 GHz | PHASE SHIFTER | 4.05 GHz | 3.65 GHz | 93 deg | 85 °C | -40 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||||||||
|
HMC538LP4
Analog Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 25 dBm | 11 dB | 2.61 | YES | 15 GHz | PHASE SHIFTER | 15 GHz | 6 GHz | 360 deg | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | unknown | PLASTIC, LEADLESS, SMT, QFN-24 | EAR99 | 8542.39.00.01 | |||||
|
ACPS-A600
Cobham PLC
|
Check for Price | Active | COAXIAL MECHANICAL PHASE SHIFTER | TTL COMPATIBLE | MODULE | COBHAM PLC | unknown |