Parametric results for: XMZ-K2 under RF/Microwave Mixers

Filter Your Search

1 - 10 of 30,073 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC218BMS8GETR
Analog Devices Inc
$6.0456 No Yes Active 50 Ω 13 dBm 8.5 dB YES 8 GHz DOUBLE BALANCED GAAS HIGH ISOLATION 8 GHz 3.5 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC MSOP-8 8 HRH-8-1 compliant Analog Devices
HMC218BMS8GE
Analog Devices Inc
$6.2115 No Yes Active 50 Ω 13 dBm 8.5 dB 8 GHz DOUBLE BALANCED 8 GHz 3.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC SOP-8 8 HRH-8-1 compliant Analog Devices
AD8342ACPZ-REEL7
Analog Devices Inc
$7.9444 No Yes Active 50 Ω 12 dBm YES 2.4 GHz DOUBLE BALANCED BIPOLAR 2.4 GHz 50 MHz 5 V 113 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 16 CP-16-27 compliant Analog Devices EAR99 8542.39.00.01
AD8343ARUZ
Analog Devices Inc
$8.6805 No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) ANALOG DEVICES INC LEAD FREE, PLASTIC, TSSOP-14 14 RU-14 compliant Analog Devices EAR99 8542.39.00.01
AD8343ARUZ-REEL7
Analog Devices Inc
$9.1837 No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) ANALOG DEVICES INC LEAD FREE, PLASTIC, TSSOP-14 14 RU-14 compliant Analog Devices EAR99 8542.39.00.01
LTC5562IUC#TRMPBF
Analog Devices Inc
$10.1413 No Yes Active 50 Ω 15 dBm YES 7 GHz DOUBLE BALANCED 7 GHz 30 kHz 3.3 V 46 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 10 PLASTIC/EPOXY LCC10,.08SQ,20 Matte Tin (Sn) ANALOG DEVICES INC QFN-10 10 05-08-1534 compliant Analog Devices EAR99 8542.39.00.01
LTC5510IUF#TRPBF
Analog Devices Inc
$11.0295 No Yes Active 50 Ω 15 dBm 6 GHz DOUBLE BALANCED 6 GHz 1 MHz e3 105 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 16 05-08-1692 compliant Analog Devices 8542.39.00.01
ADL5801ACPZ-R7
Analog Devices Inc
$11.1004 No Yes Active 50 Ω 20 dBm YES 6 GHz DOUBLE BALANCED LOW NOISE 6 GHz 10 MHz 5 V 200 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 24 CP-24-8 compliant Analog Devices 5A991.B 8542.39.00.01
LTC5510IUF#PBF
Analog Devices Inc
$11.4827 No Yes Active 50 Ω 15 dBm 6 GHz DOUBLE BALANCED 6 GHz 1 MHz e3 105 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 16 05-08-1692 compliant Analog Devices 8542.39.00.01
HMC220BMS8GE
Analog Devices Inc
$12.2195 No Yes Active 50 Ω 25 dBm 13 dB 12 GHz DOUBLE BALANCED 12 GHz 5 GHz 85 °C -40 °C COMPONENT ANALOG DEVICES INC MO-187AA-T, MSOP-8 8 RH-8-1 compliant Analog Devices