Filter Your Search
11 - 20 of 30,071 results
|
LTC5567IUF#PBF
Analog Devices Inc
|
$11.5416 Buy | No | Yes | Active | 50 Ω | 15 dBm | YES | 4 GHz | DOUBLE BALANCED | CMOS | 4 GHz | 300 MHz | 3.3 V | 105 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220WGGC, QFN-16 | 16 | 05-08-1692 | compliant | 8542.39.00.01 | Analog Devices | ||||||
|
HMC219BMS8GETR
Analog Devices Inc
|
$11.6046 Buy | No | Yes | Active | 50 Ω | 25 dBm | 11 dB | 7 GHz | DOUBLE BALANCED | 7 GHz | 2.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | MO-187AA-T, 8 PIN | 8 | RH-8-4 | compliant | Analog Devices | 2017-01-26 | |||||||||||||
|
HMC220BMS8GETR
Analog Devices Inc
|
$11.6113 Buy | No | Yes | Active | 50 Ω | 25 dBm | 13 dB | 12 GHz | DOUBLE BALANCED | 12 GHz | 5 GHz | 85 °C | -40 °C | COMPONENT | ANALOG DEVICES INC | MO-187AA-T, MSOP-8 | 8 | RH-8-1 | compliant | Analog Devices | ||||||||||||||||
|
LTC5540IUH#PBF
Analog Devices Inc
|
$12.7660 Buy | No | Yes | Active | 50 Ω | 15 dBm | 1.3 GHz | DOUBLE BALANCED | 1.3 GHz | 600 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | 05-08-1818 | compliant | 8542.39.00.01 | |||||||||||||||
|
HMC219BMS8GE
Analog Devices Inc
|
$13.3101 Buy | No | Yes | Active | 50 Ω | 25 dBm | 11 dB | 7 GHz | DOUBLE BALANCED | 7 GHz | 2.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | MO-187AA-T, 8 PIN | 8 | RH-8-4 | compliant | Analog Devices | 2017-01-26 | |||||||||||||
|
LT5579IUH#PBF
Analog Devices Inc
|
$13.3897 Buy | No | Yes | Active | 50 Ω | 10 dBm | 3.8 GHz | DOUBLE BALANCED | 3.8 GHz | 1.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | 05-08-1747 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||||||||||||
|
HMC412BMS8GETR
Analog Devices Inc
|
$14.4316 Buy | No | Yes | Active | 50 Ω | 24 dBm | 9.4 dB | 15 GHz | TRIPLE BALANCED | 15 GHz | 9 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, MSOP8GE, 8 PIN | 8 | HRH-8-1 | compliant | Analog Devices | ||||||||||||||
|
HMC213BMS8E
Analog Devices Inc
|
$14.4900 Buy | No | Yes | Active | 50 Ω | 13 dBm | 11 dB | 4.5 GHz | DOUBLE BALANCED | 4.5 GHz | 1.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | MO-187AA, MSOP-8 | 8 | RM-8 | compliant | Analog Devices | ||||||||||||||
|
LTC5576IUF#PBF
Analog Devices Inc
|
$15.0029 Buy | No | Yes | Active | 50 Ω | 15 dBm | YES | 8 GHz | DOUBLE BALANCED | 8 GHz | 3 GHz | 3.3/5 V | 112 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | 05-08-1692 | compliant | 8542.39.00.01 | Analog Devices | ||||||||
|
LTC5549IUDB#TRMPBF
Analog Devices Inc
|
$15.3536 Buy | No | Yes | Active | 50 Ω | 20 dBm | 14 GHz | DOUBLE BALANCED | CMOS COMPATIBLE | 14 GHz | 2 GHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-12 | 12 | 05-08-1985 | compliant | 8542.39.00.01 | Analog Devices |