Parametric results for: zad-8+ under RF/Microwave Mixers

Filter Your Search

31 - 40 of 30,085 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAMX-011021-TR1000
MACOM
$7.8850 Yes Active 50 Ω 22 dBm 9 dB 35 GHz IMAGE REJECTION 35 GHz 5 GHz 85 °C -40 °C COMPONENT M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
HMC213AMS8E
Hittite Microwave Corp
$7.9516 Yes Yes Transferred 50 Ω 13 dBm 10 dB YES 4.5 GHz DOUBLE BALANCED GAAS 4.5 GHz 1.5 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) HITTITE MICROWAVE CORP compliant ROHS COMPLIANT, ULTRA MINIATURE, ULTRA SMALL, PLASTIC, SMT, MSOP-8 EAR99
HMC220AMS8E
Hittite Microwave Corp
$8.0731 Yes Yes Transferred 50 Ω 13 dBm 10.5 dB YES 12 GHz DOUBLE BALANCED GAAS 12 GHz 5 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSOP8,.19 Matte Tin (Sn) HITTITE MICROWAVE CORP compliant TSOP8,.19 EAR99
LTC5569IUF#PBF
Linear Technology
$8.3020 Yes Transferred 50 Ω 15 dBm YES 4 GHz DOUBLE BALANCED CMOS LOW NOISE 4 GHz 300 MHz 3.3 V 212 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.16SQ,25 Matte Tin (Sn) LINEAR TECHNOLOGY CORP compliant 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 EAR99 QFN 16 UF
F1178NBGI
Integrated Device Technology Inc
$8.3554 Yes Yes Transferred YES 5 V 345 mA e3 SURFACE MOUNT 36 PLASTIC/EPOXY LCC36,.25SQ,20 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 VFQFPN 36 NBG36P1 8542.39.00.01
SKY73070-11
Skyworks Solutions Inc
$8.6546 Yes Yes Obsolete 50 Ω 20 dBm 1 GHz DOUBLE BALANCED HIGH RELIABILITY 1 GHz 700 MHz 85 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC compliant Skyworks 5 X 5 MM, ROHS COMPLIANT, MCM, 20 PIN
ADL5367ACPZ-R7
Analog Devices Inc
$8.8154 No Yes Obsolete 50 Ω 20 dBm 8.5 dB YES 1.7 GHz DOUBLE BALANCED BICMOS HIGH ISOLATION 1.7 GHz 500 MHz 3.3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.20SQ,25 Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices LCC20,.20SQ,25 5A991.B 20 CP-20-9 8542.39.00.01
ADL5365ACPZ-R7
Analog Devices Inc
$9.0329 No Yes Obsolete 50 Ω 20 dBm 8.4 dB YES 2.5 GHz DOUBLE BALANCED BICMOS HIGH ISOLATION 2.5 GHz 1.2 GHz 3.3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.20SQ,25 Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices MO-220VHHC, 20 PIN 5A991.B 20 CP-20-9 8542.39.00.01
ADL5369ACPZ-R7
Analog Devices Inc
$9.1722 No Yes Obsolete 50 Ω 20 dBm 6.2 dB 1.1 GHz DOUBLE BALANCED HIGH ISOLATION 1.1 GHz 300 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices MO-220WHHC, 20 PIN 20 CP-20-9
HMC488MS8GE
Hittite Microwave Corp
$9.4060 Yes Yes Transferred 50 Ω 13 dBm 10.5 dB YES 7 GHz DOUBLE BALANCED GAAS 7 GHz 4 GHz 5 V 60 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) HITTITE MICROWAVE CORP unknown ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 EAR99