Filter Your Search
1 - 10 of 11,336 results
|
MADL-011023-14150T
MACOM
|
$1.4193 | Yes | Active | 37 dBm | 1.2 | 12 GHz | LIMITER | 12 GHz | 10 MHz | e3 | COMPONENT | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||
|
MADL-011021-14150T
MACOM
|
$1.5769 | Yes | Active | 33 dBm | 1.2 | 6 GHz | LIMITER | FIXED | 6 GHz | 10 MHz | e3 | 125 °C | -65 °C | COMPONENT | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | EAR99 | 8541.10.00.60 | |||||||||||||
|
PE45140A-X
pSemi
|
$4.1567 | Yes | Obsolete | 50 Ω | 40 dBm | 1.38 | 32 dBm | 2 GHz | LIMITER | I/P POWER-MAX (PULSE)=47DBM | VARIABLE | 2 GHz | 20 MHz | e4 | 85 °C | -55 °C | COMPONENT | Nickel/Palladium/Gold (Ni/Pd/Au) | PSEMI CORP | compliant | QFN-12 | ||||||||||||
|
PE45450A-X
pSemi
|
$5.4902 | Yes | Active | 50 Ω | 40 dBm | 1.33 | 6 GHz | LIMITER | I/P POWER-MAX(PULSE)=47DBM | FIXED | 6 GHz | 9 kHz | e4 | 85 °C | -55 °C | COMPONENT | NICKEL PALLADIUM GOLD | PSEMI CORP | compliant | QFN-12 | |||||||||||||
|
SKY16601-555LF
Skyworks Solutions Inc
|
$6.1902 | Yes | Obsolete | 50 Ω | 43.61 dBm | 1.09 | 6 GHz | LIMITER | I/P POWER-MAX(PULSE)=53.62DBM | FIXED | 6 GHz | 500 MHz | 85 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | compliant | Skyworks | EAR99 | 8541.10.00.60 | |||||||||||||
|
PE45361A-X
pSemi
|
$7.8678 | Yes | Active | 50 Ω | 1.17 | 13 dBm | 6 GHz | LIMITER | VARIABLE | 6 GHz | 10 MHz | e4 | 105 °C | -55 °C | COMPONENT | NICKEL PALLADIUM GOLD | PSEMI CORP | compliant | |||||||||||||||
|
N9355B
Agilent Technologies Inc
|
$27.1513 | Obsolete | 50 Ω | 30 dBm | 1.43 | 18 GHz | LIMITER | VARIABLE | 18 GHz | 10 MHz | 75 °C | -40 °C | COAXIAL | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||||||||
|
N9356B
Agilent Technologies Inc
|
$74.9634 | Obsolete | 50 Ω | 36.99 dBm | 1.43 | 18 GHz | LIMITER | VARIABLE | 18 GHz | 10 MHz | 75 °C | -40 °C | COAXIAL | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||||||||
|
MADL-011012-001
MACOM
|
$102.6088 | Yes | Active | 50 Ω | 54 dBm | 1.2 | 1 GHz | LIMITER | I/P POWER-MAX (PEAK)=55.6DBM | FIXED | 1 GHz | 300 MHz | 125 °C | -65 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | ||||||||||||||||
|
SML1
MACOM
|
$197.4446 | Yes | Yes | Active | 50 Ω | 20 dBm | 2.5 | 7 dBm | 3 GHz | LIMITER | HYBRID | HIGH RELIABILITY | FIXED | 3 GHz | 5 MHz | 15 V | 10 mA | 85 °C | -54 °C | COMPONENT | 4 | METAL | MODULE,4LEAD,.45 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | MODULE,4LEAD,.45 |