Filter Your Search
1 - 10 of 1,566 results
Select Parts | Part Number |
---|
|
AMMC-6120-W10
Broadcom Limited
|
||
|
AMMP-6120-BLK
Broadcom Limited
|
||
|
HMC370LP4E
Analog Devices Inc
|
||
|
HMC369LP3E
Analog Devices Inc
|
||
|
HMC695LP4E
Analog Devices Inc
|
||
|
HMC443LP4E
Analog Devices Inc
|
||
|
HMC575LP4E
Analog Devices Inc
|
||
|
HMC573LC3B
Analog Devices Inc
|
||
|
HMC443LP4ETR
Analog Devices Inc
|
||
|
HMC578LC3B
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Characteristic Impedance
|
Input Power-Max (CW)
|
VSWR-Max
|
Surface Mount
|
Operating Frequency-Max
|
RF/Microwave Device Type
|
Technology |
Operating Frequency-Max
|
Operating Frequency-Min
|
Power Supplies
|
Supply Current-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Terminal Finish
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Pin Count
|
Manufacturer Package Code
|
Samacsys Manufacturer
|
Yes | Obsolete | 50 Ω | 15 dBm | YES | 20 GHz | FREQUENCY DOUBLER | 20 GHz | 8 GHz | 4.5 V | 105 mA | COMPONENT | SURFACE MOUNT | 5 | DIE OR CHIP | BROADCOM INC | DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
Yes | Obsolete | 50 Ω | 15 dBm | YES | 24 GHz | FREQUENCY DOUBLER | 24 GHz | 8 GHz | 5 V | 120 mA | e4 | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,28 | Nickel/Gold (Ni/Au) | BROADCOM INC | 5 X 5 MM, SMT, 8 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||
No | Yes | Active | 50 Ω | 20 dBm | YES | 16.4 GHz | FREQUENCY QUADRUPLER | GAAS | 16.4 GHz | 14.4 GHz | 5 V | 73 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | ||
No | Yes | Active | 50 Ω | 20 dBm | YES | 12.7 GHz | FREQUENCY DOUBLER | 12.7 GHz | 9.9 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | compliant | EAR99 | 8542.39.00.01 | 16 | HCP-16-3 | Analog Devices | ||||||
No | Yes | Active | 50 Ω | 20 dBm | YES | 3.3 GHz | FREQUENCY QUADRUPLER | 3.3 GHz | 2.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, LEADLESS, PLASTIC PACKAGE-24 | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | ||||||
No | Yes | Active | 50 Ω | 20 dBm | YES | 11.2 GHz | FREQUENCY QUADRUPLER | GAAS | 11.2 GHz | 9.8 GHz | 5 V | 69 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | ||
No | Yes | Active | 50 Ω | 13 dBm | YES | 4.5 GHz | FREQUENCY DOUBLER | GAAS | 4.5 GHz | 3 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | |||
No | Yes | Active | 50 Ω | YES | 22 GHz | FREQUENCY DOUBLER | 22 GHz | 8 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | Gold (Au) | ANALOG DEVICES INC | ROHS COMPLIANT, 3 X 3 MM SMT PACKAGE, 12 PIN | compliant | EAR99 | 8542.39.00.01 | 12 | HE-12-1 | Analog Devices | ||||||||
No | Yes | Active | 50 Ω | 20 dBm | YES | 11.2 GHz | FREQUENCY QUADRUPLER | GAAS | 11.2 GHz | 9.8 GHz | 5 V | 69 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | 24 | HCP-24-2 | Analog Devices | |||||
No | Yes | Active | 50 Ω | 13 dBm | 1.67 | YES | 16.5 GHz | FREQUENCY DOUBLER | PHEMT | 16.5 GHz | 11.5 GHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | LCC12,.12SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | 12 | HE-12-1 | Analog Devices |
|
AMMC-6120-W10
Broadcom Limited
|
$14.7316 Buy | Yes | Obsolete | 50 Ω | 15 dBm | YES | 20 GHz | FREQUENCY DOUBLER | 20 GHz | 8 GHz | 4.5 V | 105 mA | COMPONENT | SURFACE MOUNT | 5 | DIE OR CHIP | BROADCOM INC | DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
AMMP-6120-BLK
Broadcom Limited
|
$15.3138 Buy | Yes | Obsolete | 50 Ω | 15 dBm | YES | 24 GHz | FREQUENCY DOUBLER | 24 GHz | 8 GHz | 5 V | 120 mA | e4 | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,28 | Nickel/Gold (Ni/Au) | BROADCOM INC | 5 X 5 MM, SMT, 8 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HMC370LP4E
Analog Devices Inc
|
$17.8729 Buy | No | Yes | Active | 50 Ω | 20 dBm | YES | 16.4 GHz | FREQUENCY QUADRUPLER | GAAS | 16.4 GHz | 14.4 GHz | 5 V | 73 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | |||
|
HMC369LP3E
Analog Devices Inc
|
$18.6039 Buy | No | Yes | Active | 50 Ω | 20 dBm | YES | 12.7 GHz | FREQUENCY DOUBLER | 12.7 GHz | 9.9 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | compliant | EAR99 | 8542.39.00.01 | 16 | HCP-16-3 | Analog Devices | |||||||
|
HMC695LP4E
Analog Devices Inc
|
$20.4178 Buy | No | Yes | Active | 50 Ω | 20 dBm | YES | 3.3 GHz | FREQUENCY QUADRUPLER | 3.3 GHz | 2.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, LEADLESS, PLASTIC PACKAGE-24 | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | |||||||
|
HMC443LP4E
Analog Devices Inc
|
$21.1609 Buy | No | Yes | Active | 50 Ω | 20 dBm | YES | 11.2 GHz | FREQUENCY QUADRUPLER | GAAS | 11.2 GHz | 9.8 GHz | 5 V | 69 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | |||
|
HMC575LP4E
Analog Devices Inc
|
$23.0888 Buy | No | Yes | Active | 50 Ω | 13 dBm | YES | 4.5 GHz | FREQUENCY DOUBLER | GAAS | 4.5 GHz | 3 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | Analog Devices | ||||
|
HMC573LC3B
Analog Devices Inc
|
$24.1803 Buy | No | Yes | Active | 50 Ω | YES | 22 GHz | FREQUENCY DOUBLER | 22 GHz | 8 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | Gold (Au) | ANALOG DEVICES INC | ROHS COMPLIANT, 3 X 3 MM SMT PACKAGE, 12 PIN | compliant | EAR99 | 8542.39.00.01 | 12 | HE-12-1 | Analog Devices | |||||||||
|
HMC443LP4ETR
Analog Devices Inc
|
$24.8401 Buy | No | Yes | Active | 50 Ω | 20 dBm | YES | 11.2 GHz | FREQUENCY QUADRUPLER | GAAS | 11.2 GHz | 9.8 GHz | 5 V | 69 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | 24 | HCP-24-2 | Analog Devices | ||||||
|
HMC578LC3B
Analog Devices Inc
|
$24.9494 Buy | No | Yes | Active | 50 Ω | 13 dBm | 1.67 | YES | 16.5 GHz | FREQUENCY DOUBLER | PHEMT | 16.5 GHz | 11.5 GHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | LCC12,.12SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | 12 | HE-12-1 | Analog Devices |