Parametric results for: TD00-DI20IC under RF/Microwave Frequency Multipliers

Filter Your Search

1 - 10 of 1,528 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMMC-6120-W10
Broadcom Limited
$14.7316 Yes Obsolete 50 Ω 15 dBm 20 GHz FREQUENCY DOUBLER 20 GHz 8 GHz 4.5 V 105 mA MODULE DIE OR CHIP BROADCOM INC DIE OR CHIP compliant EAR99 8542.39.00.01
AMMP-6120-BLK
Broadcom Limited
$15.3138 Yes Obsolete 50 Ω 15 dBm YES 24 GHz FREQUENCY DOUBLER 24 GHz 8 GHz 5 V 120 mA e4 COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY LCC8,.2SQ,28 Nickel/Gold (Ni/Au) BROADCOM INC LCC8,.2SQ,28 compliant EAR99 8542.39.00.01
HMC369LP3E
Analog Devices Inc
$18.6039 No Yes Active 50 Ω 20 dBm 12.7 GHz FREQUENCY DOUBLER 12.7 GHz 9.9 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN compliant EAR99 8542.39.00.01 16 HCP-16-3 Analog Devices
HMC370LP4E
Analog Devices Inc
$27.4144 No Yes Active 50 Ω 20 dBm YES 16.4 GHz FREQUENCY QUADRUPLER GAAS 16.4 GHz 14.4 GHz 5 V 73 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC443LP4E
Analog Devices Inc
$30.9470 No Yes Active 50 Ω 20 dBm YES 11.2 GHz FREQUENCY QUADRUPLER GAAS 11.2 GHz 9.8 GHz 5 V 69 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC575LP4E
Analog Devices Inc
$31.8594 No Yes Active 50 Ω 13 dBm YES 4.5 GHz FREQUENCY DOUBLER GAAS 4.5 GHz 3 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC942LP4E
Analog Devices Inc
$32.0241 No Yes Active 50 Ω 10 dBm 15.5 GHz FREQUENCY DOUBLER 15.5 GHz 12.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC443LP4ETR
Analog Devices Inc
$34.7066 No Yes Active 50 Ω 20 dBm YES 11.2 GHz FREQUENCY QUADRUPLER GAAS 11.2 GHz 9.8 GHz 5 V 69 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC compliant 24 HCP-24-2 Analog Devices
HMC814LC3BTR
Analog Devices Inc
$40.6666 No Yes Active 50 Ω 10 dBm YES 12.3 GHz FREQUENCY DOUBLER GAAS 12.3 GHz 6.5 GHz 5 V 100 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.12SQ,20 ANALOG DEVICES INC compliant 12 E-12-1 Analog Devices
HMC1096LP3E
Analog Devices Inc
$41.9658 No Yes Active 50 Ω 5 dBm 5.6 GHz FREQUENCY DOUBLER 5.6 GHz 3.8 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC compliant 16 HCP-16-3 Analog Devices