Filter Your Search
1 - 10 of 1,528 results
|
AMMC-6120-W10
Broadcom Limited
|
$14.7316 | Yes | Obsolete | 50 Ω | 15 dBm | 20 GHz | FREQUENCY DOUBLER | 20 GHz | 8 GHz | 4.5 V | 105 mA | MODULE | DIE OR CHIP | BROADCOM INC | DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||||||||||||||
|
AMMP-6120-BLK
Broadcom Limited
|
$15.3138 | Yes | Obsolete | 50 Ω | 15 dBm | YES | 24 GHz | FREQUENCY DOUBLER | 24 GHz | 8 GHz | 5 V | 120 mA | e4 | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,28 | Nickel/Gold (Ni/Au) | BROADCOM INC | LCC8,.2SQ,28 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||||||||
|
HMC369LP3E
Analog Devices Inc
|
$21.1668 | No | Yes | Active | 50 Ω | 20 dBm | 12.7 GHz | FREQUENCY DOUBLER | 12.7 GHz | 9.9 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 16 | HCP-16-3 | ||||||||||
|
HMC942LP4E
Analog Devices Inc
|
$33.3860 | No | Yes | Active | 50 Ω | 10 dBm | 15.5 GHz | FREQUENCY DOUBLER | 15.5 GHz | 12.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 24 | HCP-24-2 | ||||||||||
|
HMC370LP4E
Analog Devices Inc
|
$35.0323 | No | Yes | Active | 50 Ω | 20 dBm | YES | 16.4 GHz | FREQUENCY QUADRUPLER | GAAS | 16.4 GHz | 14.4 GHz | 5 V | 73 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 24 | HCP-24-2 | ||
|
HMC443LP4ETR
Analog Devices Inc
|
$37.8730 | No | Yes | Active | 50 Ω | 20 dBm | YES | 11.2 GHz | FREQUENCY QUADRUPLER | GAAS | 11.2 GHz | 9.8 GHz | 5 V | 69 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | Analog Devices | 24 | HCP-24-2 | |||||
|
HMC695LP4E
Analog Devices Inc
|
$38.5907 | No | Yes | Active | 50 Ω | 20 dBm | 3.3 GHz | FREQUENCY QUADRUPLER | 3.3 GHz | 2.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, LEADLESS, PLASTIC PACKAGE-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 24 | HCP-24-2 | ||||||||||
|
HMC443LP4E
Analog Devices Inc
|
$41.5774 | No | Yes | Active | 50 Ω | 20 dBm | YES | 11.2 GHz | FREQUENCY QUADRUPLER | GAAS | 11.2 GHz | 9.8 GHz | 5 V | 69 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 24 | HCP-24-2 | ||
|
HMC1096LP3E
Analog Devices Inc
|
$45.1523 | No | Yes | Active | 50 Ω | 5 dBm | 5.6 GHz | FREQUENCY DOUBLER | 5.6 GHz | 3.8 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | Analog Devices | 16 | HCP-16-3 | |||||||||||||
|
HMC575LP4E
Analog Devices Inc
|
$46.6793 | No | Yes | Active | 50 Ω | 13 dBm | YES | 4.5 GHz | FREQUENCY DOUBLER | GAAS | 4.5 GHz | 3 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 24 | HCP-24-2 |