Parametric results for: high+frequency+synchronou... under RF/Microwave Frequency Multipliers

Filter Your Search

1 - 10 of 1,566 results

All Filters
|
50755056636975
-
645616263545
-
330310172330
-
15040 00015010 11320 07530 03840 000
-
0.0532 0000.058 00016 00024 00032 000
-
501505075100125150
-
-5510-55-39-22-610
-
1613.56
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
AMMC-6120-W10
Broadcom Limited
AMMP-6120-BLK
Broadcom Limited
HMC370LP4E
Analog Devices Inc
HMC369LP3E
Analog Devices Inc
HMC695LP4E
Analog Devices Inc
HMC443LP4E
Analog Devices Inc
HMC575LP4E
Analog Devices Inc
HMC573LC3B
Analog Devices Inc
HMC443LP4ETR
Analog Devices Inc
HMC578LC3B
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
VSWR-Max
Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Technology Operating Frequency-Max
Operating Frequency-Min
Power Supplies
Supply Current-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Terminal Finish
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Pin Count
Manufacturer Package Code
Samacsys Manufacturer
Yes Obsolete 50 Ω 15 dBm YES 20 GHz FREQUENCY DOUBLER 20 GHz 8 GHz 4.5 V 105 mA COMPONENT SURFACE MOUNT 5 DIE OR CHIP BROADCOM INC DIE OR CHIP compliant EAR99 8542.39.00.01
Yes Obsolete 50 Ω 15 dBm YES 24 GHz FREQUENCY DOUBLER 24 GHz 8 GHz 5 V 120 mA e4 COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY LCC8,.2SQ,28 Nickel/Gold (Ni/Au) BROADCOM INC 5 X 5 MM, SMT, 8 PIN compliant EAR99 8542.39.00.01
No Yes Active 50 Ω 20 dBm YES 16.4 GHz FREQUENCY QUADRUPLER GAAS 16.4 GHz 14.4 GHz 5 V 73 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
No Yes Active 50 Ω 20 dBm YES 12.7 GHz FREQUENCY DOUBLER 12.7 GHz 9.9 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN compliant EAR99 8542.39.00.01 16 HCP-16-3 Analog Devices
No Yes Active 50 Ω 20 dBm YES 3.3 GHz FREQUENCY QUADRUPLER 3.3 GHz 2.85 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, MINIATURE, LEADLESS, PLASTIC PACKAGE-24 compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
No Yes Active 50 Ω 20 dBm YES 11.2 GHz FREQUENCY QUADRUPLER GAAS 11.2 GHz 9.8 GHz 5 V 69 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
No Yes Active 50 Ω 13 dBm YES 4.5 GHz FREQUENCY DOUBLER GAAS 4.5 GHz 3 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
No Yes Active 50 Ω YES 22 GHz FREQUENCY DOUBLER 22 GHz 8 GHz e4 85 °C -40 °C COMPONENT SURFACE MOUNT 24 Gold (Au) ANALOG DEVICES INC ROHS COMPLIANT, 3 X 3 MM SMT PACKAGE, 12 PIN compliant EAR99 8542.39.00.01 12 HE-12-1 Analog Devices
No Yes Active 50 Ω 20 dBm YES 11.2 GHz FREQUENCY QUADRUPLER GAAS 11.2 GHz 9.8 GHz 5 V 69 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC compliant 24 HCP-24-2 Analog Devices
No Yes Active 50 Ω 13 dBm 1.67 YES 16.5 GHz FREQUENCY DOUBLER PHEMT 16.5 GHz 11.5 GHz 5 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 12 LCC12,.12SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC compliant EAR99 8542.39.00.01 12 HE-12-1 Analog Devices
Compare
AMMC-6120-W10
Broadcom Limited
$14.7316 Yes Obsolete 50 Ω 15 dBm YES 20 GHz FREQUENCY DOUBLER 20 GHz 8 GHz 4.5 V 105 mA COMPONENT SURFACE MOUNT 5 DIE OR CHIP BROADCOM INC DIE OR CHIP compliant EAR99 8542.39.00.01
AMMP-6120-BLK
Broadcom Limited
$15.3138 Yes Obsolete 50 Ω 15 dBm YES 24 GHz FREQUENCY DOUBLER 24 GHz 8 GHz 5 V 120 mA e4 COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY LCC8,.2SQ,28 Nickel/Gold (Ni/Au) BROADCOM INC 5 X 5 MM, SMT, 8 PIN compliant EAR99 8542.39.00.01
HMC370LP4E
Analog Devices Inc
$17.8729 No Yes Active 50 Ω 20 dBm YES 16.4 GHz FREQUENCY QUADRUPLER GAAS 16.4 GHz 14.4 GHz 5 V 73 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC369LP3E
Analog Devices Inc
$18.6039 No Yes Active 50 Ω 20 dBm YES 12.7 GHz FREQUENCY DOUBLER 12.7 GHz 9.9 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN compliant EAR99 8542.39.00.01 16 HCP-16-3 Analog Devices
HMC695LP4E
Analog Devices Inc
$20.4178 No Yes Active 50 Ω 20 dBm YES 3.3 GHz FREQUENCY QUADRUPLER 3.3 GHz 2.85 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, MINIATURE, LEADLESS, PLASTIC PACKAGE-24 compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC443LP4E
Analog Devices Inc
$21.1609 No Yes Active 50 Ω 20 dBm YES 11.2 GHz FREQUENCY QUADRUPLER GAAS 11.2 GHz 9.8 GHz 5 V 69 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC575LP4E
Analog Devices Inc
$23.0888 No Yes Active 50 Ω 13 dBm YES 4.5 GHz FREQUENCY DOUBLER GAAS 4.5 GHz 3 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 24 HCP-24-2 Analog Devices
HMC573LC3B
Analog Devices Inc
$24.1803 No Yes Active 50 Ω YES 22 GHz FREQUENCY DOUBLER 22 GHz 8 GHz e4 85 °C -40 °C COMPONENT SURFACE MOUNT 24 Gold (Au) ANALOG DEVICES INC ROHS COMPLIANT, 3 X 3 MM SMT PACKAGE, 12 PIN compliant EAR99 8542.39.00.01 12 HE-12-1 Analog Devices
HMC443LP4ETR
Analog Devices Inc
$24.8401 No Yes Active 50 Ω 20 dBm YES 11.2 GHz FREQUENCY QUADRUPLER GAAS 11.2 GHz 9.8 GHz 5 V 69 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC compliant 24 HCP-24-2 Analog Devices
HMC578LC3B
Analog Devices Inc
$24.9494 No Yes Active 50 Ω 13 dBm 1.67 YES 16.5 GHz FREQUENCY DOUBLER PHEMT 16.5 GHz 11.5 GHz 5 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 12 LCC12,.12SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC compliant EAR99 8542.39.00.01 12 HE-12-1 Analog Devices