Parametric results for: HH-128-PIN under RF/Microwave Couplers

Filter Your Search

51 - 60 of 18,530 results

All Filters
|
50755056636975
-
22.0420022.0467111156200
-
0.140.12.054
-
855820324355
-
5040 0005010 03820 02530 01340 000
-
026 50006 62513 25019 87526 500
-
45150457198124150
-
-6520-65-44-22-120
-
1.0331.032.0153
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
CP0603A2442CNTR
Kyocera AVX Components
CP0603A0902CNTR
Kyocera AVX Components
CP0603A1441ENTR
Kyocera AVX Components
CP0603A3500GNTR
Kyocera AVX Components
CP0603A2442HLTR
Kyocera AVX Components
CP0603A2442GLTR
Kyocera AVX Components
CP0603A0881CLTR
Kyocera AVX Components
CP0603A1960ANTR
Kyocera AVX Components
CP0603A0836HNTR
Kyocera AVX Components
CP0603A3500GLTR
Kyocera AVX Components
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Characteristic Impedance
Input Power-Max (CW)
Insertion Loss-Max
VSWR-Max
Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Operating Frequency-Max
Operating Frequency-Min
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Mounting Feature
Number of Terminals
Terminal Finish
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Package Description
Yes Yes Active 50 Ω 34.77 dBm 1.4 dB 1.43 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
Yes Yes Active 50 Ω 34.77 dBm 0.35 dB 1.15 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.08 1.453 GHz DIRECTIONAL COUPLER 1.453 GHz 1.429 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant Kyocera AVX
Yes Active 50 Ω 34.77 dBm 0.31 dB 1.22 3.55 GHz DIRECTIONAL COUPLER 3.55 GHz 3.45 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
No No Active 50 Ω 34.77 dBm 1 dB 1.33 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant Kyocera AVX
No No Active 50 Ω 34.77 dBm 0.25 dB 1.17 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant Kyocera AVX
No No Active 50 Ω 34.77 dBm 0.35 dB 1.15 894 MHz DIRECTIONAL COUPLER 894 MHz 869 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
Yes Yes Active 50 Ω 34.77 dBm 0.55 dB 1.2 1.99 GHz DIRECTIONAL COUPLER 1.99 GHz 1.93 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
Yes Yes Active 50 Ω 34.77 dBm 0.3 dB 1.11 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant ROHS COMPLIANT, MINIATURE, LGA-4
No Active 50 Ω 36.99 dBm 0.31 dB 1.22 YES 3.55 GHz 90 DEGREE HYBRID COUPLER 3.55 GHz 3.45 GHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn90Pb10) KYOCERA AVX COMPONENTS CORP compliant
Compare
CP0603A2442CNTR
Kyocera AVX Components
$0.4500 Buy Yes Yes Active 50 Ω 34.77 dBm 1.4 dB 1.43 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A0902CNTR
Kyocera AVX Components
$0.4500 Buy Yes Yes Active 50 Ω 34.77 dBm 0.35 dB 1.15 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A1441ENTR
Kyocera AVX Components
$0.4500 Buy Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.08 1.453 GHz DIRECTIONAL COUPLER 1.453 GHz 1.429 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant Kyocera AVX
CP0603A3500GNTR
Kyocera AVX Components
$0.4500 Buy Yes Active 50 Ω 34.77 dBm 0.31 dB 1.22 3.55 GHz DIRECTIONAL COUPLER 3.55 GHz 3.45 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A2442HLTR
Kyocera AVX Components
$0.4500 Buy No No Active 50 Ω 34.77 dBm 1 dB 1.33 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant Kyocera AVX
CP0603A2442GLTR
Kyocera AVX Components
$0.4500 Buy No No Active 50 Ω 34.77 dBm 0.25 dB 1.17 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant Kyocera AVX
CP0603A0881CLTR
Kyocera AVX Components
$0.4500 Buy No No Active 50 Ω 34.77 dBm 0.35 dB 1.15 894 MHz DIRECTIONAL COUPLER 894 MHz 869 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1960ANTR
Kyocera AVX Components
$0.4500 Buy Yes Yes Active 50 Ω 34.77 dBm 0.55 dB 1.2 1.99 GHz DIRECTIONAL COUPLER 1.99 GHz 1.93 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0836HNTR
Kyocera AVX Components
$0.4500 Buy Yes Yes Active 50 Ω 34.77 dBm 0.3 dB 1.11 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant ROHS COMPLIANT, MINIATURE, LGA-4
CP0603A3500GLTR
Kyocera AVX Components
$0.4500 Buy No Active 50 Ω 36.99 dBm 0.31 dB 1.22 YES 3.55 GHz 90 DEGREE HYBRID COUPLER 3.55 GHz 3.45 GHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn90Pb10) KYOCERA AVX COMPONENTS CORP compliant