Parametric results for: X3C09P1-03S under RF/Microwave Couplers

Filter Your Search

41 - 50 of 18,242 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP0603A0836CNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.35 dB 1.15 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0902HNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.3 dB 1.12 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
C1720J5003AHF
Anaren Microwave
$0.4652 Yes Yes Transferred 50 Ω 36.02 dBm 0.4 dB 2 GHz 90 DEGREE HYBRID COUPLER 2 GHz 1.7 GHz e4 85 °C -55 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier ANAREN INC compliant ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 ANAREN
HHM2919A2
TDK Corporation
$0.4696 Yes Obsolete DIRECTIONAL COUPLER TDK CORP unknown TDK
HHM2909C4
TDK Corporation
$0.4696 Yes Yes Obsolete 50 Ω 0.6 dB 1.4 1.91 GHz DIRECTIONAL COUPLER IT CAN ALSO OPERATE AT 777 TO 787 MHZ, 824 TO 925 MHZ, 1710 TO 1785 MHZ 1.91 GHz 1.85 GHz 85 °C -40 °C COMPONENT TDK CORP unknown
C1517J5003AHF
Anaren Microwave
$0.4714 Yes Transferred 90 DEGREE HYBRID COUPLER ANAREN INC compliant ANAREN
C2023J5003AHF
Anaren Microwave
$0.4714 Yes Yes Transferred 50 Ω 36.02 dBm 0.4 dB 2.3 GHz 90 DEGREE HYBRID COUPLER 2.3 GHz 2 GHz e4 85 °C -55 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier ANAREN INC compliant HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 ANAREN 5A991.G 8517.70.00.00
C0810J5003AHF
Anaren Microwave
$0.4714 Yes Yes Transferred 50 Ω 36.02 dBm 0.6 dB 1 GHz 90 DEGREE HYBRID COUPLER 1 GHz 800 MHz 85 °C -55 °C COMPONENT ANAREN INC compliant HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 ANAREN
C5060J5003AHF
Anaren Microwave
$0.4714 Yes Transferred 50 Ω 36.02 dBm 0.3 dB 6 GHz 90 DEGREE HYBRID COUPLER 6 GHz 4.5 GHz 105 °C -55 °C COMPONENT ANAREN INC compliant ANAREN
C2327J5003AHF
Anaren Microwave
$0.4714 Yes Yes Transferred 50 Ω 36.02 dBm 0.4 dB 2.7 GHz 90 DEGREE HYBRID COUPLER 2.7 GHz 2.3 GHz e4 85 °C -55 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier ANAREN INC compliant ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 ANAREN