Filter Your Search
41 - 50 of 18,242 results
|
CP0603A1441CNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.7 dB | 1.25 | 1.453 GHz | DIRECTIONAL COUPLER | 1.453 GHz | 1.429 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | Kyocera AVX | |||||
|
CP0603A0836HLTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.11 | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||
|
CP0603A2442BLTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.35 dB | 1.15 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||
|
CP0603A3500BLTR
Kyocera AVX Components
|
$0.4500 | No | Active | 50 Ω | 36.99 dBm | 0.6 dB | 1.22 | YES | 3.55 GHz | 90 DEGREE HYBRID COUPLER | 3.55 GHz | 3.45 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn90Pb10) | KYOCERA AVX COMPONENTS CORP | compliant | ||||
|
CP0603A1880ELTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.11 | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||
|
CP0603A2442GLTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.17 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | Kyocera AVX | |||||
|
CP0603A3500GNTR
Kyocera AVX Components
|
$0.4500 | Yes | Active | 50 Ω | 34.77 dBm | 0.31 dB | 1.22 | 3.55 GHz | DIRECTIONAL COUPLER | 3.55 GHz | 3.45 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | Kyocera AVX | ||||||
|
CP0603A0942MLTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.05 | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 925 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||||
|
CP0603A1880BNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.12 | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||||
|
CP0603A1960ENTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.11 | 1.99 GHz | DIRECTIONAL COUPLER | 1.99 GHz | 1.93 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant |