Parametric results for: HH-128-PIN under RF/Microwave Couplers

Filter Your Search

31 - 40 of 18,530 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP0603A1880MLTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.25 dB 1.11 1.91 GHz DIRECTIONAL COUPLER 1.91 GHz 1.85 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A0897MLTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.2 dB 1.05 915 MHz DIRECTIONAL COUPLER 915 MHz 880 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A6000HNTR
Kyocera AVX Components
$0.4500 Yes Active 50 Ω 34.77 dBm 3.37 dB 1.2 6.05 GHz DIRECTIONAL COUPLER 6.05 GHz 5.95 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant Kyocera AVX
CP0603A0836BNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.2 dB 1.06 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A4000BNTR
Kyocera AVX Components
$0.4500 Yes Active 50 Ω 36.99 dBm YES DIRECTIONAL COUPLER e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A3500BLTR
Kyocera AVX Components
$0.4500 No Active 50 Ω 36.99 dBm 0.6 dB 1.22 YES 3.55 GHz 90 DEGREE HYBRID COUPLER 3.55 GHz 3.45 GHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn90Pb10) KYOCERA AVX COMPONENTS CORP compliant
CP0603A2442BLTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.35 dB 1.15 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A0902ALTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.25 dB 1.09 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1960HLTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.75 dB 1.25 1.99 GHz DIRECTIONAL COUPLER 1.99 GHz 1.93 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A0836HLTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.3 dB 1.11 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant