Parametric results for: 1585CH15A0070 under RF/Microwave Couplers

Filter Your Search

31 - 40 of 18,242 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP0603A0902DNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.07 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A1880MNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.11 1.91 GHz DIRECTIONAL COUPLER 1.91 GHz 1.85 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant ROHS COMPLIANT, MINIATURE, LGA-4
CP0603A0836BNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.2 dB 1.06 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant Kyocera AVX
CP0603A1747ANTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.5 dB 1.2 1.785 GHz DIRECTIONAL COUPLER 1.785 GHz 1.71 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A3500FNTR
Kyocera AVX Components
$0.4500 Yes Active 50 Ω 34.77 dBm 0.33 dB 1.22 3.55 GHz DIRECTIONAL COUPLER 3.55 GHz 3.45 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A4000BNTR
Kyocera AVX Components
$0.4500 Yes Active 50 Ω 36.99 dBm YES DIRECTIONAL COUPLER e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A1880MLTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.25 dB 1.11 1.91 GHz DIRECTIONAL COUPLER 1.91 GHz 1.85 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A0947CNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.4 dB 1.17 960 MHz DIRECTIONAL COUPLER 960 MHz 935 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A1960HLTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.75 dB 1.25 1.99 GHz DIRECTIONAL COUPLER 1.99 GHz 1.93 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A0902ALTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.25 dB 1.09 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant