Parametric results for: ck5610av under RF/Microwave Couplers

Filter Your Search

21 - 30 of 18,242 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP0603A1907DWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 1 dB 1.5 1.92 GHz DIRECTIONAL COUPLER 1.92 GHz 1.895 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1842CWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 0.5 dB 1.2 1.88 GHz DIRECTIONAL COUPLER 1.88 GHz 1.805 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1842DWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 0.9 dB 1.5 1.88 GHz DIRECTIONAL COUPLER 1.88 GHz 1.805 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1960DWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 1 dB 1.5 1.99 GHz DIRECTIONAL COUPLER 1.99 GHz 1.93 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant Kyocera AVX
CP0603A2442ALTR
Kyocera AVX Components
$0.4425 No No Active 50 Ω 34.77 dBm 0.75 dB 1.22 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A2442FNTR
Kyocera AVX Components
$0.4425 Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.12 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0942DLTR
Kyocera AVX Components
$0.4500 No No Active 50 Ω 34.77 dBm 0.3 dB 1.07 960 MHz DIRECTIONAL COUPLER 960 MHz 925 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1747ANTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.5 dB 1.2 1.785 GHz DIRECTIONAL COUPLER 1.785 GHz 1.71 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0902DNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.07 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A3500FNTR
Kyocera AVX Components
$0.4500 Yes Active 50 Ω 34.77 dBm 0.33 dB 1.22 3.55 GHz DIRECTIONAL COUPLER 3.55 GHz 3.45 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant