Filter Your Search
31 - 40 of 18,242 results
|
CP0603A0902DNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.07 | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 890 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||||||
|
CP0603A1880MNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.11 | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ROHS COMPLIANT, MINIATURE, LGA-4 | ||||||
|
CP0603A0836BNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.06 | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | Kyocera AVX | ||||||
|
CP0603A1747ANTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.5 dB | 1.2 | 1.785 GHz | DIRECTIONAL COUPLER | 1.785 GHz | 1.71 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||||||
|
CP0603A3500FNTR
Kyocera AVX Components
|
$0.4500 | Yes | Active | 50 Ω | 34.77 dBm | 0.33 dB | 1.22 | 3.55 GHz | DIRECTIONAL COUPLER | 3.55 GHz | 3.45 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||||||
|
CP0603A4000BNTR
Kyocera AVX Components
|
$0.4500 | Yes | Active | 50 Ω | 36.99 dBm | YES | DIRECTIONAL COUPLER | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) | KYOCERA AVX COMPONENTS CORP | compliant | Kyocera AVX | |||||||||
|
CP0603A1880MLTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.11 | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||||||
|
CP0603A0947CNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.4 dB | 1.17 | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 935 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||||||
|
CP0603A1960HLTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.75 dB | 1.25 | 1.99 GHz | DIRECTIONAL COUPLER | 1.99 GHz | 1.93 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||||||
|
CP0603A0902ALTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.09 | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 890 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant |