Filter Your Search
21 - 30 of 18,242 results
|
CP0603A3500GNTR
Kyocera AVX Components
|
$0.4500 | Yes | Active | 50 Ω | 34.77 dBm | 0.31 dB | 1.22 | 3.55 GHz | DIRECTIONAL COUPLER | 3.55 GHz | 3.45 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||||
|
CP0603A0902CNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.35 dB | 1.15 | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 890 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | KYOCERA AVX COMPONENTS CORP | compliant | ||||
|
CP0603A1880ENTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.11 | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||
|
CP0603A1880LNTR
Kyocera AVX Components
|
$0.4500 | Yes | Active | 50 Ω | 34.77 dBm | 0.16 dB | 1.11 | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||||
|
CP0603A0836CNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.35 dB | 1.15 | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||
|
CP0603A0902HNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.12 | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 890 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||
|
CP0603B2442BWTR
Kyocera AVX Components
|
$0.5995 | No | No | Active | 50 Ω | 34.77 dBm | 0.35 dB | 1.2 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||||
|
DB0805A0880ASTR
Kyocera AVX Components
|
$0.6512 | Yes | Yes | Active | 50 Ω | 40 dBm | 0.35 dB | 910 MHz | 90 DEGREE HYBRID COUPLER | HIGH ISOLATION | 910 MHz | 850 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | AVX CORP | compliant | ROHS COMPLIANT, MINIATURE PACKAGE-4 | |||
|
C3027NLT
Pulse Electronics Corporation
|
$0.6983 | Yes | Active | DIRECTIONAL COUPLER | PULSE ELECTRONICS CORP | compliant | |||||||||||||||||
|
CP0603A2442ALTR
Kyocera AVX Components
|
$0.7160 | No | No | Active | 50 Ω | 34.77 dBm | 0.75 dB | 1.22 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant |