Parametric results for: c-008 under RF/Microwave Couplers

Filter Your Search

21 - 30 of 18,242 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP0603A3500GNTR
Kyocera AVX Components
$0.4500 Yes Active 50 Ω 34.77 dBm 0.31 dB 1.22 3.55 GHz DIRECTIONAL COUPLER 3.55 GHz 3.45 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0902CNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.35 dB 1.15 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant
CP0603A1880ENTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.3 dB 1.11 1.91 GHz DIRECTIONAL COUPLER 1.91 GHz 1.85 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A1880LNTR
Kyocera AVX Components
$0.4500 Yes Active 50 Ω 34.77 dBm 0.16 dB 1.11 1.91 GHz DIRECTIONAL COUPLER 1.91 GHz 1.85 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0836CNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.35 dB 1.15 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0902HNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.3 dB 1.12 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603B2442BWTR
Kyocera AVX Components
$0.5995 No No Active 50 Ω 34.77 dBm 0.35 dB 1.2 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
DB0805A0880ASTR
Kyocera AVX Components
$0.6512 Yes Yes Active 50 Ω 40 dBm 0.35 dB 910 MHz 90 DEGREE HYBRID COUPLER HIGH ISOLATION 910 MHz 850 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) AVX CORP compliant ROHS COMPLIANT, MINIATURE PACKAGE-4
C3027NLT
Pulse Electronics Corporation
$0.6983 Yes Active DIRECTIONAL COUPLER PULSE ELECTRONICS CORP compliant
CP0603A2442ALTR
Kyocera AVX Components
$0.7160 No No Active 50 Ω 34.77 dBm 0.75 dB 1.22 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant