Filter Your Search
21 - 30 of 18,242 results
|
CP0603A1842CWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 0.5 dB | 1.2 | 1.88 GHz | DIRECTIONAL COUPLER | 1.88 GHz | 1.805 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A1842DWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 0.9 dB | 1.5 | 1.88 GHz | DIRECTIONAL COUPLER | 1.88 GHz | 1.805 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A1907DWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 1 dB | 1.5 | 1.92 GHz | DIRECTIONAL COUPLER | 1.92 GHz | 1.895 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A1960DWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 1 dB | 1.5 | 1.99 GHz | DIRECTIONAL COUPLER | 1.99 GHz | 1.93 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | Kyocera AVX | ||
|
CP0603A2442ALTR
Kyocera AVX Components
|
$0.4425 | No | No | Active | 50 Ω | 34.77 dBm | 0.75 dB | 1.22 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A2442FNTR
Kyocera AVX Components
|
$0.4425 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.12 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A0947CNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.4 dB | 1.17 | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 935 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A1960HLTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.75 dB | 1.25 | 1.99 GHz | DIRECTIONAL COUPLER | 1.99 GHz | 1.93 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A0902ALTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.09 | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 890 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A0836HLTR
Kyocera AVX Components
|
$0.4500 | No | No | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.11 | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant |