Parametric results for: 死亡注销户口证明&微ATV1819信 under RF/Microwave Attenuators

Filter Your Search

61 - 70 of 417,206 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT0603T00ECATD
American Technical Ceramics Corp
$2.9610 Yes Transferred FIXED ATTENUATOR e4 Gold (Au) AMERICAN TECHNICAL CERAMICS CORP compliant
F2270NLGK
Integrated Device Technology Inc
$2.9985 Yes Yes Transferred 75 Ω 35 dB 28 dBm 1.8 dB 1.15 YES 3 GHz VARIABLE ATTENUATOR 3 GHz 5 MHz 5 V 2.5 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC compliant VFQFPN VFQFPN-16 16 NLG16P2 EAR99 8542.39.00.01
SKY12348-350LF
Skyworks Solutions Inc
$2.9991 Yes Active 50 Ω 15 dB 30 dBm 1.4 dB 3 GHz VARIABLE ATTENUATOR 3 GHz 100 MHz 85 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC compliant 3 X 3 MM, GREEN, QFN-16 Skyworks
SKY12239-11
Skyworks Solutions Inc
$3.0735 Yes Active VARIABLE ATTENUATOR SKYWORKS SOLUTIONS INC compliant Skyworks
AA210-25LF
Skyworks Solutions Inc
$3.0831 Yes Obsolete 50 Ω 15 dB 31.76 dBm 2.5 dB 1.8 2 GHz VARIABLE ATTENUATOR 2 GHz 300 kHz e3 85 °C -40 °C COMPONENT Tin (Sn) SKYWORKS SOLUTIONS INC unknown ROHS COMPLIANT, PLASTIC, SOIC-16
D10AA20Z4
Anaren Microwave
$3.3280 Yes Yes Transferred 50 Ω 20 dB 40 dBm 1.25 3 GHz FIXED ATTENUATOR 3 GHz e3 125 °C -55 °C COMPONENT Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC compliant ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 ANAREN
D150NA30C4
Anaren Microwave
$3.4625 Yes Transferred e3 Matte Tin (Sn) - with Nickel (Ni) barrier ANAREN INC compliant
F1975NCGI
Integrated Device Technology Inc
$3.5240 Yes Yes Transferred 75 Ω 31.7 dB 34 dBm 2 dB 1.29 YES 3 GHz VARIABLE ATTENUATOR 3 GHz 5 MHz 3.3 V 900 µA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.16SQ,20 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC compliant VFQFPN QFN-20 20 NCG20P1 EAR99 8542.39.00.01
F1978NCGK
Integrated Device Technology Inc
$3.5240 Yes Yes Transferred VARIABLE ATTENUATOR e3 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC compliant VFQFPN 20 NCG20P1
F2270NLGK
Renesas Electronics Corporation
$3.6187 Yes Yes Active 75 Ω 35 dB 28 dBm 1.8 dB 1.15 YES 3 GHz VARIABLE ATTENUATOR 3 GHz 5 MHz 5 V 2.5 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 TIN RENESAS ELECTRONICS CORP compliant VFQFPN 16 NLG16P2 NLR 8542390001 Renesas Electronics