Parametric results for: 制作假的房产证&微ATV1819信 under RF/Microwave Attenuators

Filter Your Search

61 - 70 of 417,144 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PXV1220S-1DBN1-T02
Susumu Co Ltd
$10.4528 Buy Yes Active 50 Ω 1 dB 17.99 dBm 1.3 YES 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT SURFACE MOUNT 3 MATTE TIN SUSUMU CO LTD compliant Susumu
HMC470ALP3ETR
Analog Devices Inc
$11.1498 Buy No Yes Active 50 Ω 31 dB 25 dBm 2 dB YES 3 GHz VARIABLE ATTENUATOR GAAS CMOS COMPATIBLE 3 GHz 100 MHz 3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices MO-220VEED-4, 16 PIN 16 HCP-16-1
HMC973ALP3E
Analog Devices Inc
$12.5731 Buy No Yes Active 50 Ω 31 dB 29 dBm 5.6 dB 2.1 YES 5 GHz VARIABLE ATTENUATOR GAAS 5 GHz 500 MHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices QFN-16 16 HCP-16-1
LCAT1002-10
L-com Inc
$12.9167 Buy Active FIXED ATTENUATOR L-COM INC unknown L-COM
HMC624ACPSZ-EP-PT
Analog Devices Inc
$13.6980 Buy No Yes Active 31.5 dB 25 dBm 3.8 dB YES 6 GHz VARIABLE ATTENUATOR GAAS 6 GHz 100 MHz 3/5 V 105 °C -55 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 ANALOG DEVICES INC compliant Analog Devices LCSP-24 24 CP-24-22 2017-09-26
HMC539ALP3
Analog Devices Inc
$14.4249 Buy No No Active 50 Ω 7.75 dB 29 dBm 1.7 dB YES 4 GHz VARIABLE ATTENUATOR GAAS 4 GHz 3/5 V e0 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Tin/Lead (Sn/Pb) ANALOG DEVICES INC not_compliant Analog Devices SMT-16 16 HCP-16-1 2016-04-29
LCAT1001-04
L-com Inc
$14.6942 Buy Active FIXED ATTENUATOR L-COM INC unknown L-COM
LCAT1001-08
L-com Inc
$14.6942 Buy Active FIXED ATTENUATOR L-COM INC unknown L-COM
HMC629ALP4E
Analog Devices Inc
$14.8793 Buy No Yes Active 50 Ω 45 dB 27.99 dBm 3.75 dB 1.33 10 GHz VARIABLE ATTENUATOR CMOS COMPATIBLE 10 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices QFN-24 24 HCP-24-2 2016-07-14
HMC629ALP4ETR
Analog Devices Inc
$14.9833 Buy No Yes Active 50 Ω 45 dB 27.99 dBm 3.75 dB 1.33 10 GHz VARIABLE ATTENUATOR CMOS COMPATIBLE 10 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices MO-220VGGD-8, QFN-24 24 HCP-24-2 EAR99 8542.39.00.01