Filter Your Search
51 - 60 of 417,206 results
![]() |
PE4314A-Z
pSemi
|
$2.2946 | Yes | Yes | Obsolete | 75 Ω | 31.5 dB | 23.98 dBm | 1.9 dB | 2.5 GHz | VARIABLE ATTENUATOR | I/P POWER-MAX(PULSE)=0.5W | 2.5 GHz | 1 MHz | 105 °C | -40 °C | COMPONENT | PSEMI CORP | compliant | ||||||||||||||||
|
D30NA30Z4
Anaren Microwave
|
$2.3500 | Yes | Transferred | FIXED ATTENUATOR | ANAREN INC | unknown | ||||||||||||||||||||||||||||
|
D30NA20Z4
Anaren Microwave
|
$2.3500 | Yes | Transferred | FIXED ATTENUATOR | ANAREN INC | unknown | ||||||||||||||||||||||||||||
|
ALM-38140-TR1G
Broadcom Limited
|
$2.6304 | Yes | Obsolete | 50 Ω | 42 dB | 36 dBm | 3.7 dB | YES | 4 GHz | VARIABLE ATTENUATOR | 4 GHz | 50 MHz | 2.7 V | MODULE | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6/8,.15SQ,28 | BROADCOM INC | compliant | LCC6/8,.15SQ,28 | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||
|
MAADSS0009TR-3000
MACOM
|
$2.6771 | Yes | Yes | Active | 50 Ω | 30 dB | 34 dBm | 2.1 dB | 1.2 | YES | 2 GHz | VARIABLE ATTENUATOR | GAAS | HIGH RELIABILITY | 2 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SOP16,.25 | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | SOP16,.25 | ||||||
|
D50AA20Z4
Anaren Microwave
|
$2.8875 | Transferred | 50 Ω | 20 dB | 46.99 dBm | 2.3 GHz | FIXED ATTENUATOR | 2.3 GHz | e3 | 200 °C | -55 °C | COMPONENT | MATTE TIN OVER NICKEL | ANAREN INC | unknown | ROHS COMPLIANT PACKAGE | ||||||||||||||||||
|
AT0603T05ECATD
American Technical Ceramics Corp
|
$2.9610 | Yes | Transferred | FIXED ATTENUATOR | e4 | Gold (Au) | AMERICAN TECHNICAL CERAMICS CORP | compliant | ||||||||||||||||||||||||||
|
AT0603T01ECATD
American Technical Ceramics Corp
|
$2.9610 | Yes | Transferred | FIXED ATTENUATOR | e4 | Gold (Au) | AMERICAN TECHNICAL CERAMICS CORP | compliant | ||||||||||||||||||||||||||
|
AT0603T02ECATD
American Technical Ceramics Corp
|
$2.9610 | Yes | Transferred | FIXED ATTENUATOR | e4 | Gold (Au) | AMERICAN TECHNICAL CERAMICS CORP | compliant | ||||||||||||||||||||||||||
|
AT0603T04ECATD
American Technical Ceramics Corp
|
$2.9610 | Yes | Transferred | FIXED ATTENUATOR | e4 | Gold (Au) | AMERICAN TECHNICAL CERAMICS CORP | compliant |