Filter Your Search
51 - 60 of 417,248 results
|
PXV1220S-4DBN3-T
Susumu Co Ltd
|
$9.2650 | Yes | Yes | Active | 50 Ω | 4 dB | 17.99 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 100 °C | -40 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||||||||||||
|
PXV1220S-10DBN1-T
Susumu Co Ltd
|
$9.2650 | Yes | Yes | Active | 50 Ω | 10 dB | 17.99 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 100 °C | -40 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||||||||||||
|
PXV1220S-6DBN3-T
Susumu Co Ltd
|
$9.2650 | Yes | Yes | Active | 50 Ω | 6 dB | 17.99 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 100 °C | -40 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||||||||||||
|
PXV1220S-2DBN1-T
Susumu Co Ltd
|
$9.2650 | Yes | Yes | Active | 50 Ω | 2 dB | 17.99 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 100 °C | -40 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||||||||||||
|
PXV1220S-6DBN4-T
Susumu Co Ltd
|
$9.2650 | Yes | Yes | Active | 50 Ω | 6 dB | 17.99 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 100 °C | -40 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||||||||||||
|
HMC539ALP3E
Analog Devices Inc
|
$9.4207 | No | Yes | Active | 50 Ω | 7.75 dB | 29 dBm | 1.7 dB | YES | 4 GHz | VARIABLE ATTENUATOR | GAAS | 4 GHz | 3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | SMT-16 | 16 | HCP-16-1 | Analog Devices | |||
|
PXV1220S-8DBN7-T
Susumu Co Ltd
|
$9.5300 | Yes | Yes | Active | 50 Ω | 8 dB | 17.99 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 100 °C | -40 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||||||||||||
|
PXV1220S-1DBN6-T
Susumu Co Ltd
|
$9.5300 | Yes | Yes | Active | 50 Ω | 1 dB | 17.99 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 100 °C | -40 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||||||||||||
|
PXV1220S-4DBN6-T
Susumu Co Ltd
|
$9.5300 | Yes | Yes | Active | 50 Ω | 4 dB | 17.99 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 100 °C | -40 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant | ||||||||||||||
|
PXV1220S-10DBN5-T
Susumu Co Ltd
|
$9.5300 | Yes | Yes | Active | 50 Ω | 10 dB | 17.99 dBm | 1.3 | 3 GHz | FIXED ATTENUATOR | 3 GHz | e3 | 100 °C | -40 °C | COMPONENT | MATTE TIN | SUSUMU CO LTD | compliant |