Parametric results for: 哪里可以办准生证+微信【atv1819】咨询 under RF/Microwave Attenuators

Filter Your Search

51 - 60 of 417,145 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC305SLP4E
Analog Devices Inc
$9.8402 Buy No Yes Active 50 Ω 15.5 dB 26.02 dBm 2.5 dB 1.12 7 GHz VARIABLE ATTENUATOR CMOS COMPATIBLE 7 GHz 400 MHz e3 105 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC QFN-24 24 HCP-24-2 compliant
LCAT1001-09
L-com Inc
$10.0959 Buy Active FIXED ATTENUATOR L-COM INC unknown
LCAT1001-07
L-com Inc
$10.0959 Buy Active FIXED ATTENUATOR L-COM INC unknown L-COM
HMC470ALP3E
Analog Devices Inc
$10.3393 Buy No Yes Active 50 Ω 31 dB 25 dBm 2 dB YES 3 GHz VARIABLE ATTENUATOR GAAS CMOS COMPATIBLE 3 GHz 100 MHz 3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC MO-220VEED-4, 16 PIN 16 HCP-16-1 compliant Analog Devices 2016-07-20
PXV1220S-6DBN2-T02
Susumu Co Ltd
$10.4528 Buy Yes Active 50 Ω 6 dB 17.99 dBm 1.3 YES 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT SURFACE MOUNT 3 MATTE TIN SUSUMU CO LTD compliant
PXV1220S-6DBN1-T02
Susumu Co Ltd
$10.4528 Buy Yes Active 50 Ω 6 dB 17.99 dBm 1.3 YES 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT SURFACE MOUNT 3 MATTE TIN SUSUMU CO LTD compliant Susumu
PXV1220S-2DBN3-T02
Susumu Co Ltd
$10.4528 Buy Yes Active 50 Ω 2 dB 17.99 dBm 1.3 YES 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT SURFACE MOUNT 3 MATTE TIN SUSUMU CO LTD compliant
PXV1220S-3DBN1-T02
Susumu Co Ltd
$10.4528 Buy Yes Active 50 Ω 3 dB 17.99 dBm 1.3 YES 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT SURFACE MOUNT 3 MATTE TIN SUSUMU CO LTD compliant Susumu
PXV1220S-4DBN1-T02
Susumu Co Ltd
$10.4528 Buy Yes Active 50 Ω 4 dB 17.99 dBm 1.3 YES 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT SURFACE MOUNT 3 MATTE TIN SUSUMU CO LTD compliant
PXV1220S-10DBN1-T02
Susumu Co Ltd
$10.4528 Buy Active 50 Ω 10 dB 17.99 dBm 1.3 YES 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT SURFACE MOUNT 3 Matte Tin (Sn) SUSUMU CO LTD compliant