Filter Your Search
31 - 40 of 417,248 results
|
HMC652LP2E
Analog Devices Inc
|
$6.5573 | No | Yes | Active | 50 Ω | 2 dB | 27 dBm | 2.61 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | 6 | HCP-6-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC802ALP3E
Analog Devices Inc
|
$6.5769 | No | Yes | Active | 50 Ω | 20 dB | 29.3 dBm | 3.5 dB | 1.12 | YES | 10 GHz | VARIABLE ATTENUATOR | GAAS | 10 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 16 PIN | 16 | HCP-16-1 | compliant | Analog Devices | ||||||
|
HMC540SLP3E
Analog Devices Inc
|
$6.9001 | No | Yes | Active | 50 Ω | 15 dB | 26.99 dBm | 3 dB | 1.17 | 8 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 8 GHz | 100 MHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | 16 | HCP-16-3 | compliant | Analog Devices | |||||||||||
|
HMC658LP2E
Analog Devices Inc
|
$6.9505 | No | Yes | Active | 50 Ω | 20 dB | 25 dBm | 1.67 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | 6 | HCP-6-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC654LP2E
Analog Devices Inc
|
$6.9543 | No | Yes | Active | 50 Ω | 4 dB | 25 dBm | 2.61 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | 6 | HCP-6-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC468ALP3E
Analog Devices Inc
|
$7.5107 | No | Yes | Active | 50 Ω | 7 dB | 30 dBm | 1.4 dB | 1.22 | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, QFN-16 | 16 | CP-16-50 | compliant | Analog Devices | |||||||||||||
|
HMC468ALP3ETR
Analog Devices Inc
|
$7.5263 | No | Yes | Active | 50 Ω | 7 dB | 30 dBm | 1.4 dB | 1.22 | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | 16 | CP-16-50 | compliant | Analog Devices | |||||||||||||
|
HMC306AMS10E
Analog Devices Inc
|
$7.5460 | No | Yes | Active | 50 Ω | 15.5 dB | 26.99 dBm | 2.7 dB | 3.8 GHz | VARIABLE ATTENUATOR | GAAS | 3.8 GHz | 700 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | MSOP-10 | 10 | HRM-10-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
HMC472ALP4ETR
Analog Devices Inc
|
$7.9446 | No | Yes | Active | 50 Ω | 31.5 dB | 28 dBm | 3 dB | 1.22 | YES | 3.8 GHz | VARIABLE ATTENUATOR | GAAS | 3.8 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220VGGD-8, LFCSP-24 | 24 | CP-24-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
HMC472ALP4E
Analog Devices Inc
|
$8.0805 | No | Yes | Active | 50 Ω | 31.5 dB | 28 dBm | 3 dB | 1.22 | YES | 3.8 GHz | VARIABLE ATTENUATOR | GAAS | 3.8 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220VGGD-8, LFCSP-24 | 24 | CP-24-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |